3M Ceramic Abrasive Disc Abrasive Disc, 127 mm, 400 Grade, 400 Grit
- RS Stock No.:
- 625-883
- Mfr. Part No.:
- 7100334768
- Brand:
- 3M
Subtotal (1 pack of 50 units)*
$115.06
(exc. GST)
$126.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $115.06 | $2.301 |
*price indicative
- RS Stock No.:
- 625-883
- Mfr. Part No.:
- 7100334768
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Abrasive Disc | |
| Disc Diameter | 127mm | |
| Sub Type | Abrasive Disc | |
| Backing Material | C-Paper | |
| Abrasive Material | Ceramic | |
| Grit Size | 400 | |
| Grade | 400 | |
| Standards/Approvals | OSHA, ANSI | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Abrasive Disc | ||
Disc Diameter 127mm | ||
Sub Type Abrasive Disc | ||
Backing Material C-Paper | ||
Abrasive Material Ceramic | ||
Grit Size 400 | ||
Grade 400 | ||
Standards/Approvals OSHA, ANSI | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Adhesive-Backed/PSA Sanding Disc, 127mm Disc Diameter, 400 Grit size - 7100334768
This adhesive-backed/PSA sanding disc is a 127mm abrasive disc designed for industrial surface preparation and finishing in automation, electronics, electrical and mechanical workshops. It uses precision-shaped grain mineral on a C-paper backing to deliver consistent cutting action with reduced loading, and is suited to both hand and machine sanding where dust extraction and a repeatable finish matter.
Features & Benefits
• Precision-shaped grain cuts Faster and stays sharper
• Anti-load coating reduces clogging and extends life
• 3M Xtract multi-hole pattern improves dust extraction
• Hookit alternative PSA attachment enables quick changes
• C-paper backing offers a balance of flexibility and durability
• High dust capture supports cleaner workshop environments
• Anti-load coating reduces clogging and extends life
• 3M Xtract multi-hole pattern improves dust extraction
• Hookit alternative PSA attachment enables quick changes
• C-paper backing offers a balance of flexibility and durability
• High dust capture supports cleaner workshop environments
Applications
• Suitable for metal dimensioning and coating removal tasks
• Ideal for scuffing and prep prior to topcoat application
• Used for de-flashing and edge rounding on fabricated parts
• Can be used for coating refinement and rework operations
• Suitable for composite and gelcoat surface finishing
• Ideal for scuffing and prep prior to topcoat application
• Used for de-flashing and edge rounding on fabricated parts
• Can be used for coating refinement and rework operations
• Suitable for composite and gelcoat surface finishing
How does dust extraction perform during continuous sanding?
When used with an extraction system, the multi-hole pattern achieves very high dust removal, markedly reducing airborne particles and pad loading compared with typical 5 to 6 hole discs.
What attachment options are available for Rapid disc changes?
The product uses a pressure-sensitive adhesive backing compatible with Hookit-style back-up pads for fast on/off changes while maintaining secure adhesion during power-tool use.
Which materials does the abrasive work best on?
The precision-shaped grain mineral is formulated for effective removal on metals, painted surfaces, composites, gelcoat and various timbers without Rapid deterioration.
How does the backing affect handling and durability?
The C-weight paper backing provides a compromise between flexibility for contour sanding and robustness for repeated use in both hand and powered applications.
Related links
- 3M Precision Shaped Grain Adhesive-Backed/PSA Sanding Disc Abrasive Disc 500+ Grade, 50 Grit
- 3M Precision Shaped Grain Adhesive-Backed/PSA Sanding Disc Abrasive Disc 800 Grade, 800 Grit
- 3M Precision Shaped Grain Adhesive-Backed/PSA Sanding Disc Abrasive Disc 1000+ Grade, 50 Grit
- 3M Precision Shaped Ceramic Grain Adhesive-Backed/PSA Sanding Disc Abrasive Disc 220+ Grade, 220 Grit
- 3M Precision Shaped Ceramic Grain Adhesive-Backed/PSA Sanding Disc Abrasive Disc 120 Grade, 120 Grit
- 3M Precision Shaped Grain Adhesive-Backed/PSA Sanding Disc Abrasive Disc 320+ Grade, 50 Grit
- 3M Precision Shaped Grain Adhesive-Backed/PSA Sanding Disc Abrasive Disc 600 Grade, 50 Grit
- 3M Precision Shaped Ceramic Grain Adhesive-Backed/PSA Sanding Disc Abrasive Disc 80 Grade, 80 Grit