3M Ceramic Abrasive Disc Cutting Disc, 127 mm, 150+ Grade, 50 Grit
- RS Stock No.:
- 627-887
- Mfr. Part No.:
- 7100284353
- Brand:
- 3M
Subtotal (1 pack of 50 units)*
$196.19
(exc. GST)
$215.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $196.19 | $3.924 |
*price indicative
- RS Stock No.:
- 627-887
- Mfr. Part No.:
- 7100284353
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Disc Diameter | 127mm | |
| Sub Type | Cutting Disc | |
| Backing Material | Cloth (J-Weight) | |
| Product Type | Abrasive Disc | |
| Abrasive Material | Ceramic | |
| Grit Size | 50 | |
| Grade | 150+ | |
| Standards/Approvals | OSHA, ANSI | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Disc Diameter 127mm | ||
Sub Type Cutting Disc | ||
Backing Material Cloth (J-Weight) | ||
Product Type Abrasive Disc | ||
Abrasive Material Ceramic | ||
Grit Size 50 | ||
Grade 150+ | ||
Standards/Approvals OSHA, ANSI | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Adhesive-Backed/PSA Sanding Disc, 125mm Disc Diameter, 150+ Grade - 7100284353
This adhesive-backed/PSA sanding disc is a 125mm cloth abrasive designed for heavy stock removal and finishing in industrial settings. It combines precision-shaped mineral for a consistent cutting action with a flexible, wear-resistant J-weight cloth backing and is intended for use where effective dust management and sustained cutting performance are required.
Features & Benefits
• Precision-shaped grain delivers fast cut and extended life
• Open coat design resists loading for sustained throughput
• Anti-static treatment reduces static cling of swarf
• Hookit-compatible PSA speeds disc changes and uptime
• J-weight cloth backing balances durability and flexibility
• Open coat design resists loading for sustained throughput
• Anti-static treatment reduces static cling of swarf
• Hookit-compatible PSA speeds disc changes and uptime
• J-weight cloth backing balances durability and flexibility
Applications
• Suitable for Rapid material removal on aluminium panels
• Ideal for blending and finishing hardwood and softwood
• Used for sanding composites, gelcoat and fibreglass surfaces
• Can be used with vacuum-equipped random orbital sanders
• Suitable for metalworking tasks in production environments
• Ideal for blending and finishing hardwood and softwood
• Used for sanding composites, gelcoat and fibreglass surfaces
• Can be used with vacuum-equipped random orbital sanders
• Suitable for metalworking tasks in production environments
How does dust extraction performance assist workshop productivity?
When paired with a multi-hole back-up pad and vacuum, the discs extraction pattern helps prevent loading, aiding consistent cut rate and reducing downtime for cleaning.
What benefit does the anti-static treatment provide during sanding?
It neutralises the charge generated on wood and other substrates, reducing adherence of electrically charged swarf to the disc, workpiece and machinery which helps maintain abrasive efficiency.
Which materials will maintain disc performance without premature clogging?
The open coat construction is effective on materials prone to loading, such as softwoods, aluminium and resin-rich composites, preserving cutting action.
How does the cloth backing affect handling and wear?
The J-weight cloth backing offers a combination of wear resistance and flexibility that supports consistent contact on contoured parts while tolerating production use.
Can the discs be used on powered grinders?
They are compatible with 125mm grinders and random orbital sanders when used with the correct PSA back-up pad and extraction setup.
Related links
- 3M Precision Shaped Grain Adhesive-Backed/PSA Sanding Disc Cutting Disc 150+ Grade, 50 Grit
- 3M Precision Shaped Grain Adhesive-Backed/PSA Sanding Disc Cutting Disc 40 Grade, 50 Grit
- 3M Precision Shaped Grain Adhesive-Backed/PSA Sanding Disc Cutting Disc 120 Grade, 50 Grit
- 3M Precision Shaped Grain Adhesive-Backed/PSA Sanding Disc Cutting Disc 220+ Grade, 50 Grit
- 3M Precision Shaped Grain Adhesive-Backed/PSA Sanding Disc Cutting Disc 60 Grade, 50 Grit
- 3M Precision Shaped Grain Adhesive-Backed/PSA Sanding Disc Cutting Disc 220+ Grade, 50 Grit
- 3M Precision Shaped Grain Adhesive-Backed/PSA Sanding Disc Cutting Disc 40 Grade, 50 Grit
- 3M Precision Shaped Grain Adhesive-Backed/PSA Sanding Disc Cutting Disc 80 Grade, 50 Grit