Bosch Aluminium Oxide Adhesive-Backed/PSA Sanding Disc Sanding, 150 mm, Fine Grade, 150 Grit
- RS Stock No.:
- 693-086
- Mfr. Part No.:
- 2608900692
- Brand:
- Bosch
Subtotal (1 pack of 5 units)*
$29.46
(exc. GST)
$32.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 7 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $29.46 | $5.892 |
*price indicative
- RS Stock No.:
- 693-086
- Mfr. Part No.:
- 2608900692
- Brand:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Disc Diameter | 150mm | |
| Product Type | Adhesive-Backed/PSA Sanding Disc | |
| Sub Type | Sanding | |
| Backing Material | Mesh | |
| Abrasive Material | Aluminium Oxide | |
| Grit Size | 150 | |
| Colour | White | |
| Grade | Fine | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Disc Diameter 150mm | ||
Product Type Adhesive-Backed/PSA Sanding Disc | ||
Sub Type Sanding | ||
Backing Material Mesh | ||
Abrasive Material Aluminium Oxide | ||
Grit Size 150 | ||
Colour White | ||
Grade Fine | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Bosch EXPERT M480 Sanding Net is engineered for Advanced dust reduction and efficiency during sanding tasks. Ideal for use on wood, paint, and drywall, this sanding net delivers superior performance by effectively capturing dust through its open net structure. It designed for professionals seeking a cleaner and more efficient sanding experience, allowing for a seamless preparation of surfaces prior to painting or finishing. Its compatibility with hook and loop systems ensures easy application and removal, making it a practical choice for various sanding applications.
Highly efficient dust removal to keep workspaces cleaner
Up to 4x better dust reduction compared to Bosch C420 Sandpaper
Optimised for sanding flat surfaces to prepare for painting
Suitable for both roughening and finishing drywall applications
EXPERT Abrasives assure TOP performance for all trades
Simple attachment with hook and loop for quick setup
Available in various grits to cater to different sanding needs
Designed for longevity and durability in demanding conditions
Related links
- Bosch Aluminium Oxide Adhesive-Backed/PSA Sanding Disc Sanding Fine Grade, 120 Grit
- Bosch Aluminium Oxide Adhesive-Backed/PSA Sanding Disc Sanding Fine Grade, 320 Grit
- Bosch Aluminium Oxide Adhesive-Backed/PSA Sanding Disc Sanding Fine Grade, 240 Grit
- Bosch Aluminium Oxide Adhesive-Backed/PSA Sanding Disc Sanding Fine Grade, 220 Grit
- Bosch Aluminium Oxide Adhesive-Backed/PSA Sanding Disc Sanding Super Fine Grade, 400 Grit
- Bosch Aluminium Oxide Adhesive-Backed/PSA Sanding Disc Sanding Medium Grade, 120 Grit
- 3M Precision Shaped Grain Adhesive-Backed/PSA Sanding Disc Abrasive Disc 150+ Grade, 150 Grit
- 3M Precision Shaped Grain Adhesive-Backed/PSA Sanding Disc Abrasive Disc 150+ Grade, 150 Grit
