Bosch Aluminium Oxide Adhesive-Backed/PSA Sanding Disc Sanding, 125 mm, Fine Grade, 220 Grit

Subtotal (1 pack of 5 units)*

$26.21

(exc. GST)

$28.83

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$26.21$5.242

*price indicative

RS Stock No.:
693-079
Mfr. Part No.:
2608900676
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Disc Diameter

125mm

Sub Type

Sanding

Backing Material

Mesh

Product Type

Adhesive-Backed/PSA Sanding Disc

Abrasive Material

Aluminium Oxide

Grit Size

220

Colour

White

Grade

Fine

RoHS Status: Exempt

COO (Country of Origin):
CH
The Bosch expert m480 sanding net designed for effective low-dust sanding of flat surfaces. It excels in preparing and finishing wood, paint, and drywall by utilising a unique open net structure. This innovation allows for superior dust extraction, promoting a cleaner workspace and improved efficiency. The sanding net is compatible with hook and loop systems for easy attachment and removal. It is especially suitable for tradespeople seeking high-quality abrasives that deliver outstanding performance across various applications. With its Advanced dust reduction capabilities, the expert m480 ensures that users can achieve a professional finish while maintaining a healthier working environment.

Highly efficient dust removal enhances work environment cleanliness

Open net structure allows dust to be effectively extracted during use

Offers up to 4x better dust reduction compared to traditional sandpaper

Ideal for sanding wood, paint, and drywall surfaces smoothly

Compatible with hook and loop attachment for effortless changeovers

Constructed for durability and effectiveness across a range of sanding applications

Available in various grit sizes to suit different sanding needs

Part of the expert abrasives range, meeting high standards for professional trades

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy