SAIT PMUC, 115 mm x 1.6 mm Thick, 36P Grit
- RS Stock No.:
- 646-975
- Mfr. Part No.:
- 1000001557
- Brand:
- SAIT
Subtotal (1 box of 100 units)*
$777.35
(exc. GST)
$855.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $777.35 | $7.774 |
*price indicative
- RS Stock No.:
- 646-975
- Mfr. Part No.:
- 1000001557
- Brand:
- SAIT
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAIT | |
| Product Type | Abrasive Disc | |
| Disc Diameter | 115mm | |
| Thickness | 1.6mm | |
| Bore Diameter | 22.23mm | |
| Grit Size | 36P | |
| Maximum Safe Speed | 13300rpm | |
| Standards/Approvals | Homologués par EDF, EN 12413, PMUC | |
| Series | PMUC | |
| Material Cut | Stainless Steel, Steel | |
| Select all | ||
|---|---|---|
Brand SAIT | ||
Product Type Abrasive Disc | ||
Disc Diameter 115mm | ||
Thickness 1.6mm | ||
Bore Diameter 22.23mm | ||
Grit Size 36P | ||
Maximum Safe Speed 13300rpm | ||
Standards/Approvals Homologués par EDF, EN 12413, PMUC | ||
Series PMUC | ||
Material Cut Stainless Steel, Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Clean and precise cuts, Fast cutting
The SAIT Flat Cutting Wheel for Portable Machines is specifically developed for stainless steel applications in the nuclear industry. Manufactured in accordance with PMUC specifications and approved by EDF, it ensures compliance with stringent safety and material purity standards required in nuclear environments. Its flat profile delivers clean, accurate cuts using portable grinders in demanding industrial settings.
Type 41 profile
Conforms to EN 12413 safety standard
Ideal for cutting tasks
Certificate No.
EN 12413
