3M SC-DR Aluminium Oxide, 50 mm, Medium Grade, P50 Grit 50 Per Pack
- RS Stock No.:
- 154-019
- Mfr. Part No.:
- SC-DR 09791
- Brand:
- 3M
Get a bulk buy discount
Add 6 more to save $25.86
View bulk pricing optionsSubtotal (1 lot of 50 units)*
$242.15
(exc. GST)
$266.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 18 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Lot(s) | Per Lot | Per unit* | Saving |
|---|---|---|---|
| 1 - 5 | $242.15 | $4.843 | - |
| 6 + | $237.84 | $4.757 | $25.86 |
*price indicative
- RS Stock No.:
- 154-019
- Mfr. Part No.:
- SC-DR 09791
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Disc Diameter | 50mm | |
| Product Type | Abrasive Disc | |
| Abrasive Material | Aluminium Oxide | |
| Grit Size | P50 | |
| Colour | Blue | |
| Grade | Medium | |
| Quantity Per Package | 50Per Pack | |
| Maximum Safe Speed | 23000rpm | |
| Standards/Approvals | No | |
| Material Cut | Hard Surface, Plastic, Wood | |
| Series | SC-DR | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Disc Diameter 50mm | ||
Product Type Abrasive Disc | ||
Abrasive Material Aluminium Oxide | ||
Grit Size P50 | ||
Colour Blue | ||
Grade Medium | ||
Quantity Per Package 50Per Pack | ||
Maximum Safe Speed 23000rpm | ||
Standards/Approvals No | ||
Material Cut Hard Surface, Plastic, Wood | ||
Series SC-DR | ||
RoHS Status: Exempt
3M Abrasive Disc, 50mm Diameter, P50 Grit - SC-DR Series - SC-DR 09791
This abrasive Scotch-Brite Roloc disc from 3M is a good choice for removing paint, rust, hardened adhesives and residual sealants from metal, wood, plastic and other hard surfaces. It's made from tough, non-woven fibres and an aluminium-oxide abrasive to provide a tough, durable surface-conditioning disc. This component offers a high cut-rate, impressive strength and low heat retention for an effective, long-lasting solution. The plastic threaded screw can be quickly swapped out with other Roloc discs for fast and convenient use.
• Medium grade offers flexibility and versatility so this disc can be used in a range of applications• Convenient pack includes 50 discs • Maximum safe speed of 23,000 RPM offers powerful capacity• P50 grit size indicates a coarse abrasive that's able to remove materials quickly
Applications
• Aircraft manufacture and maintenance• Construction industry• Shipbuilding and marine operations
The unique construction of the Scotch-Brite™ disc is made up of non-woven fibres and aluminium oxide abrasive making it tough and durable. Compared to traditional abrasives that quickly wear down when used, this discs high cut-rate, hardness, strength and low heat retention make aluminium oxide a popular choice.
What's a non-woven disc?
A non-woven disc is made of short and long fibres that are bonded chemically, thermally or mechanically rather than by weaving. Once coated with aluminium-oxide abrasive, non-woven fibres are extremely strong.
Quick Change system
The Roloc™ system from 3M™ provides a secure attachment on heavy duty applications. It allows for Roloc discs to be quickly swapped out from one application to another in seconds. The plastic threaded button or screw is designed to easily and quickly screw on a Roloc TR disc pad (50 mm backing pad - 288-471).
Features and Benefits
Tough non-woven disc aggressively deburrs and finishes;Conformable, non-woven disc with Roloc™ backing for aggressive cutting;Achieve consistent finishes with open-web construction that resists loading and runs cool;Convenient 3M™ Roloc™ attachment system offers quick and easy disc change-out for multi-step finishing processes
Typical Applications
The bristle disc is capable of:;Removing paint, rust, harden adhesives, light scratches and weld burns and more.;It's great for smoothing, polishing and cleaning most metals.
FAQ's
Benefits of using a non-woven disc?
Non-woven discs provide a uniformed and consistent performance throughout its lifetime. They are flexible to allow the material to adapt and conform to irregular surfaces. the open construction allows for air curculation for cool operation and reduces the potential for burning.
Related links
- 3M SC-DR Aluminium Oxide Super Fine Grade, P100 Grit 50 Per Pack
- 3M SC-DR Aluminium Oxide Super Fine Grade 100 Per Pack
- 3M SC-DR Aluminium Oxide Medium Grade 25 Per Pack
- 3M SC-DR Ceramic Medium Grade, P80 Grit 50 Per Pack
- 3M SC-DR Aluminium Oxide Very Fine Grade
- 3M Roloc 50 mm, Coarse Grade 100 Per Pack
- 3M Roloc SC-DR Aluminium Oxide Medium Grade, 100 Grit 100 Per Pack
- Bosch X Lock Aluminium Oxide Fine Grade, 50 Grit 50 Per Pack