SAIT PMUC, 115 mm x 2.5 mm Thick 100 Per Pack
- RS Stock No.:
- 646-970
- Mfr. Part No.:
- 1000001078
- Brand:
- SAIT
Subtotal (1 box of 100 units)*
$780.62
(exc. GST)
$858.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $780.62 | $7.806 |
*price indicative
- RS Stock No.:
- 646-970
- Mfr. Part No.:
- 1000001078
- Brand:
- SAIT
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAIT | |
| Product Type | Abrasive Disc | |
| Disc Diameter | 115mm | |
| Thickness | 2.5mm | |
| Bore Diameter | 22.23mm | |
| Maximum Safe Speed | 13300rpm | |
| Quantity Per Package | 100Per Pack | |
| Standards/Approvals | EN 12413, homologuée par EDF, PMUC | |
| Material Cut | Stainless Steel, Steel | |
| Series | PMUC | |
| Select all | ||
|---|---|---|
Brand SAIT | ||
Product Type Abrasive Disc | ||
Disc Diameter 115mm | ||
Thickness 2.5mm | ||
Bore Diameter 22.23mm | ||
Maximum Safe Speed 13300rpm | ||
Quantity Per Package 100Per Pack | ||
Standards/Approvals EN 12413, homologuée par EDF, PMUC | ||
Material Cut Stainless Steel, Steel | ||
Series PMUC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
High material removal
The SAIT Depressed Centre Cutting Wheel for Portable Machines is purpose-built for stainless steel processing in nuclear industry environments. Manufactured in compliance with PMUC specifications and approved by EDF, it ensures material purity and operational safety. Its depressed centre design enhances manoeuvrability and cutting precision in confined or angled spaces.
Type 42 profile
Conforms to EN 12413 safety standard
Ideal for cutting tasks
Certificate No.
EN 12413
