3M 782C Ceramic Cutting Disc, 125 mm, 36 Grit 100
- RS Stock No.:
- 635-111
- Mfr. Part No.:
- 7100099576
- Brand:
- 3M
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Bag of 25
$120.09
(exc. GST)
$132.10
(inc. GST)
- RS Stock No.:
- 635-111
- Mfr. Part No.:
- 7100099576
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Sub Type | Cutting Disc | |
| Product Type | Abrasive Disc | |
| Disc Diameter | 125mm | |
| Backing Material | Fibre | |
| Abrasive Material | Ceramic | |
| Grit Size | 36 | |
| Colour | Maroon | |
| Quantity Per Package | 100 | |
| Maximum Safe Speed | 12200rpm | |
| Centre Hole Size | 22mm | |
| Standards/Approvals | No | |
| Series | 782C | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Sub Type Cutting Disc | ||
Product Type Abrasive Disc | ||
Disc Diameter 125mm | ||
Backing Material Fibre | ||
Abrasive Material Ceramic | ||
Grit Size 36 | ||
Colour Maroon | ||
Quantity Per Package 100 | ||
Maximum Safe Speed 12200rpm | ||
Centre Hole Size 22mm | ||
Standards/Approvals No | ||
Series 782C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M Fibre disc featuring our Advanced abrasive technology, 3M Precision Shaped Grain. These discs have a stiff Fibre backing and strong resin bond that provide durability and tear resistance. Theyre constructed with a grinding aid and are engineered for ultra-rapid cut. It offer an ultra-fast cut making them an excellent choice for weld removal, blending, and finish refinement on stainless steel and high nickel alloys.
Premium mineral excels at heavy weight applications
Durable and tear resistant
Reduce costs with long lasting abrasive
- RS Stock No. 0834195
- Mfr. Part No. 7100099094
1 Bag of 25
$124.66
- RS Stock No. 1793490
- Mfr. Part No. 89715
Each (In a Bag of 25)
$4.818
- RS Stock No. 1793481
- Mfr. Part No. 89719
Each (In a Bag of 25)
$4.614
- RS Stock No. 2807218
- Mfr. Part No. 7100309794
Each (In a Pack of 100)
$14.109
Related links
- 3M 782C Ceramic Cutting Disc 60 Grit
- 3M 782C Ceramic Cutting Disc 80 Grit
- 3M 1182C Ceramic Grinding Disc 36+ Grit 25 Per Pack
- 3M Cubitron 3 - 1187C Ceramic Abrasive Disc 36+ Grit 50
- 3M 782C Ceramic Abrasive Disc 25 Grit 25 Per Pack
- 3M 782C Ceramic Fibre Disc 25 Grit 25 Per Pack
- 3M 782C Ceramic Fibre Disc P36 Grit
- 3M Cubitron Aluminium Oxide Surface Conditioning Disc 36+ Grit












