3M 7100, 125 mm, 36+ Grit 25 Per Pack

N

This image is representative of the product range

Subtotal (1 bag of 25 units)*

$120.09

(exc. GST)

$132.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$120.09$4.804

*price indicative

RS Stock No.:
862-267
Mfr. Part No.:
7100099576
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Disc Diameter

125mm

Product Type

Cutting Disc

Bore Diameter

22mm

Grit Size

36+

Quantity Per Package

25Per Pack

Maximum Safe Speed

12000rpm

Material Cut

Carbon Steel

Series

7100

RoHS Status: Exempt

COO (Country of Origin):
US
The 3M Fibre Disc is an exceptional abrasive solution designed for carbon steel applications. It provides superior cutting performance, optimising functionality for users requiring efficient and effective grinding.,

Faster cutting allows for higher productivity

Longer lifespan reduces the frequency of replacements

Requires less pressure, easing the strain on operators

Optimised for both carbon and stainless steel applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy