3M 7100032337 Aluminium Oxide Surface Conditioning Disc, 125 mm125 mm

Subtotal (1 pack of 5 units)*

$31.54

(exc. GST)

$34.69

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 30 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$31.54$6.308

*price indicative

RS Stock No.:
338-198
Mfr. Part No.:
7100032337
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Sub Type

Surface Conditioning Disc

Backing Material

Fibre

Product Type

Abrasive Disc

Disc Diameter

125mm

Abrasive Material

Aluminium Oxide

Grit Size

36+

Centre Hole Size

22mm

Standards/Approvals

No

Series

7100032337

RoHS Status: Exempt

COO (Country of Origin):
US
The 3M Fiber Disc 982C, 125 mm x 22 mm, 36+, outperforms traditional ceramic industrial abrasive discs. It delivers faster material removal, enhanced durability, and longer service life, making it ideal for demanding grinding applications on metals and other tough surfaces.

Fiber support

Type of fixing is split

Binder type is resin

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy