3M 1182C Ceramic Grinding Disc, 125 mm, 36+ Grit 25 Per Pack
- RS Stock No.:
- 618-204
- Mfr. Part No.:
- 7100308531
- Brand:
- 3M
Subtotal (1 pack of 25 units)*
$229.61
(exc. GST)
$252.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 17 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $229.61 | $9.184 |
*price indicative
- RS Stock No.:
- 618-204
- Mfr. Part No.:
- 7100308531
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Disc Diameter | 125mm | |
| Backing Material | Fibre | |
| Sub Type | Grinding Disc | |
| Product Type | Abrasive Disc | |
| Abrasive Material | Ceramic | |
| Grit Size | 36+ | |
| Maximum Safe Speed | 12250rpm | |
| Quantity Per Package | 25Per Pack | |
| Centre Hole Size | 22mm | |
| Standards/Approvals | No | |
| Series | 1182C | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Disc Diameter 125mm | ||
Backing Material Fibre | ||
Sub Type Grinding Disc | ||
Product Type Abrasive Disc | ||
Abrasive Material Ceramic | ||
Grit Size 36+ | ||
Maximum Safe Speed 12250rpm | ||
Quantity Per Package 25Per Pack | ||
Centre Hole Size 22mm | ||
Standards/Approvals No | ||
Series 1182C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M 1182C Series Abrasive Disc, 125mm Disc Diameter, 36 Grit size - 7100308531
This abrasive disc is a ceramic Fibre sanding disc designed for heavy metal grinding tasks in industrial settings. It uses precision-shaped ceramic grain on a Fibre backing to deliver sustained cutting performance for operators working in automation, electrical and mechanical environments. Supplied in a bulk pack, it is intended for high-speed grinding where consistent material removal and reduced changeovers are required.
Features & Benefits
• Precision-shaped ceramic grain for Faster sustained cut rate
• High resin bond and stiff backing for heavy-duty durability
• Cools workpiece to reduce thermal damage during grinding
• Tear-resistant Fibre backing for longer abrasive life
• Compatible with automated processes to increase throughput
• High resin bond and stiff backing for heavy-duty durability
• Cools workpiece to reduce thermal damage during grinding
• Tear-resistant Fibre backing for longer abrasive life
• Compatible with automated processes to increase throughput
Applications
• Suitable for weld grinding on carbon steel components
• Ideal for flame-cut smoothing in fabrication shops
• Used for bevel preparation on structural parts
• Suitable for surface grinding in automated cells
• Can be used for deburring machined metal assemblies
• Ideal for flame-cut smoothing in fabrication shops
• Used for bevel preparation on structural parts
• Suitable for surface grinding in automated cells
• Can be used for deburring machined metal assemblies
What is the recommended maximum rotational speed for safe use?
The disc is rated for a maximum safe speed of 12,250 r/min and should not be exceeded.
How is disc durability maintained during heavy grinding?
A strong resin bond combined with a stiff Fibre backing provides tear resistance and consistent abrasive wear under high pressure.
How should discs be stored to retain shape and quality?
Keep discs in a closed, resealable container or bag away from extreme humidity and temperature to preserve backing stiffness and abrasive integrity.
How does the abrasive perform on heat-sensitive alloys?
The precision-shaped ceramic grain cuts cooler, reducing the risk of thermal discolouration when used appropriately with correct pressure and speed.
What packaging quantity is supplied for bulk operations?
The product is supplied as 25 discs per pack to support industrial usage and minimise frequent changeovers.
- RS Stock No. 0618212
- Mfr. Part No. 7100309905
1 Pack of 25
$203.09
- RS Stock No. 0618211
- Mfr. Part No. 7100309798
1 Pack of 25
$213.02
- RS Stock No. 0618206
- Mfr. Part No. 7100309789
1 Pack of 25
$229.54
- RS Stock No. 0627713
- Mfr. Part No. 7100349498
1 Pack of 25
$215.75
Related links
- 3M 1182C Ceramic Grinding Disc 36+ Grit 25 Per Pack
- 3M 1182C Ceramic Grinding Disc 36+ Grit 25 Per Pack
- 3M 1187C Ceramic Grinding Disc 36+ Grit 25 Per Pack
- 3M 1187C Ceramic Grinding Disc 36+ Grit 25 Per Pack
- 3M Cubitron 3 - 1182C Ceramic Abrasive Disc 36+ Grit 25
- 3M Cubitron 3 - 1182C Ceramic 100 Grit 100 Per Pack
- 3M 3M Cubitron 3 Roloc Fibre Disc 1182C Precision Shaped Ceramic Grain Grinding Disc 36+ Grit 50
- 3M 3MTM CubitronTM Ceramic Grinding Disc 36 Grit










