3M HD-DH Aluminium Oxide Surface Conditioning Disc Abrasive Disc, 5 in, Extra Coarse Grade, 50 Grit 50 Per Pack
- RS Stock No.:
- 627-736
- Mfr. Part No.:
- 7100359469
- Brand:
- 3M
Subtotal (1 pack of 50 units)*
$536.61
(exc. GST)
$590.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $536.61 | $10.732 |
*price indicative
- RS Stock No.:
- 627-736
- Mfr. Part No.:
- 7100359469
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Disc Diameter | 5in | |
| Sub Type | Surface Conditioning Disc | |
| Backing Material | Non-Woven Web | |
| Product Type | Abrasive Disc | |
| Abrasive Material | Aluminium Oxide | |
| Grit Size | 50 | |
| Colour | Font: White, Backing: Black | |
| Grade | Extra Coarse | |
| Maximum Safe Speed | 12000rpm | |
| Quantity Per Package | 50Per Pack | |
| Vacuum Hole Design | Centre Hole | |
| Standards/Approvals | No | |
| Series | HD-DH | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Disc Diameter 5in | ||
Sub Type Surface Conditioning Disc | ||
Backing Material Non-Woven Web | ||
Product Type Abrasive Disc | ||
Abrasive Material Aluminium Oxide | ||
Grit Size 50 | ||
Colour Font: White, Backing: Black | ||
Grade Extra Coarse | ||
Maximum Safe Speed 12000rpm | ||
Quantity Per Package 50Per Pack | ||
Vacuum Hole Design Centre Hole | ||
Standards/Approvals No | ||
Series HD-DH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Scotch-BriteTM Precision Heavy Duty Series Hook & Loop Sanding Disc, 5 in Disc Diameter, 60 Grit size - 7100359469
This hook & loop sanding disc is a heavy-duty surface conditioning product designed for industrial metalwork and finishing tasks. It combines an aluminium oxide abrasive with a conformable non‑woven web to remove burrs, blend edges and refine surfaces in automated and manual workflows. The disc is intended for use on powered sanders and is suited to applications requiring aggressive material removal while maintaining edge life under sustained contact.
Features & Benefits
• Extra coarse 60 grit delivers aggressive material removal for Rapid stock removal
• Non‑woven web reduces risk of gouging while preserving surface profile
• Hook and loop attachment enables fast disc changes to cut downtime
• Black backing with white font indicates heavy‑duty formulation for durability
• Rated maximum safe speed 12,000 r/min for compatibility with high‑speed tools
• Non‑woven web reduces risk of gouging while preserving surface profile
• Hook and loop attachment enables fast disc changes to cut downtime
• Black backing with white font indicates heavy‑duty formulation for durability
• Rated maximum safe speed 12,000 r/min for compatibility with high‑speed tools
Applications
• Suitable for light grinding and deburring on mild steel components
• Ideal for edge breaking and radiusing in mechanical assemblies
• Used for surface blending and finishing in electrical enclosures
• Suitable for automated sanding stations in electronics manufacturing
• Can be used for metal finishing prior to painting or coating
• Ideal for edge breaking and radiusing in mechanical assemblies
• Used for surface blending and finishing in electrical enclosures
• Suitable for automated sanding stations in electronics manufacturing
• Can be used for metal finishing prior to painting or coating
How is the disc attached to a Sander for quick swaps?
It uses a hook and loop system compatible with hook‑and‑loop back‑up pads and quick‑change adaptors for Rapid replacement.
What abrasive mineral is incorporated and how does it perform on steel?
The abrasive is aluminium oxide with precision‑shaped grain technology, offering sustained cut rates and prolonged life on ferrous metals.
What packaging and quantity should I expect for procurement?
The product is supplied as a pack containing 50 discs to support high‑volume production runs.
Is this disc suited to centre‑mounted tool configurations?
Yes, this design features a centre hole option to suit back‑up pads and centre‑post attachments on many pneumatic and electric sanders.
What operating environments are appropriate given its construction?
The non‑woven web and heavy‑duty backing make it appropriate for continuous, high‑pressure contact tasks common in automation and mechanical workshops.
Related links
- 3M Scotch-BriteTM Precision Heavy Duty Aluminium Oxide Surface Conditioning Disc Hook & Loop Sanding Disc Extra
- 3M Scotch-BriteTM Precision Heavy Duty Aluminium Oxide Surface Conditioning Disc Hook & Loop Sanding Disc Extra
- 3M Scotch-BriteTM Precision Heavy Duty Aluminium Oxide Surface Conditioning Disc Hook & Loop Sanding Disc Extra
- 3M Scotch-BriteTM Precision Heavy Duty Aluminium Oxide Surface Conditioning Disc Hook & Loop Sanding Disc Extra
- 3M Scotch-BriteTM Precision Heavy Duty Aluminium Oxide Surface Conditioning Disc Hook & Loop Sanding Disc Extra
- 3M Scotch-BriteTM Precision Heavy Duty Aluminium Oxide Surface Conditioning Disc Hook & Loop Sanding Disc Extra
- 3M Scotch-BriteTM Precision Heavy Duty Aluminium Oxide Surface Conditioning Disc Hook & Loop Sanding Disc Extra
- 3M Scotch-BriteTM Precision Heavy Duty Aluminium Oxide Surface Conditioning Disc Hook & Loop Sanding Disc