3M HD-DH Aluminium Oxide Surface Conditioning Disc Abrasive Disc, 4.5 in, Medium Grade, 50 Grit 50

Subtotal (1 pack of 50 units)*

$468.79

(exc. GST)

$515.67

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$468.79$9.376

*price indicative

RS Stock No.:
625-899
Mfr. Part No.:
7100358157
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Backing Material

Non-Woven Web

Sub Type

Surface Conditioning Disc

Disc Diameter

4.5in

Product Type

Abrasive Disc

Abrasive Material

Aluminium Oxide

Grit Size

50

Colour

Backing: Black, Font: White

Grade

Medium

Quantity Per Package

50

Maximum Safe Speed

13300rpm

Vacuum Hole Design

No Hole

Standards/Approvals

No

Series

HD-DH

RoHS Status: Exempt

COO (Country of Origin):
US

3M Scotch-BriteTM Precision Heavy Duty Series Hook & Loop Sanding Disc, 4.5in Disc Diameter, Aluminium Oxide Abrasive - 7100358157


This hook-and-loop sanding disc is a non-woven abrasive pad designed for surface conditioning tasks in industrial settings. It combines aluminium oxide mineral with a conformable non-woven web backing to perform blending, deburring, light grinding and finishing at high rotational speeds for automation, electronics, electrical and mechanical workshops.

Features & Benefits


• Aluminium oxide abrasive delivers consistent material removal and finish
• Medium 150 grit provides a balanced cut rate and surface refinement
• Black non-woven web resists gouging while conforming to contours
• Hook-and-loop attachment allows fast disc changes on site
• Rated to 13,300 r/min for high-speed tool compatibility

Applications


• Suitable for deburring machined mild steel edges on production lines
• Ideal for blending weld seams on fabricated components
• Used for finishing aluminium panels prior to assembly
• Can be used for cleaning and refining electronic enclosures
• Suitable for light grinding on mechanical parts in maintenance bays

What backing system does it use for retention?


It features a hook-and-loop backing for Rapid mounting and secure retention on compatible pad holders.

How does the non-woven web affect surface outcomes?


The conformable web evens contact pressure to reduce gouging while producing a controlled, consistent finish.

Which environments are suitable for use at maximum speed?


Use in high-rpm pneumatic and electric sanders rated for up to 13,300 r/min, ensuring the tool and disc pad match the speed rating.

How is stock managed for continuous production use?


The product is supplied in packs of 50 to support extended runs and minimise changeover frequency.

What abrasive performance should be expected on mixed metals?


Expect a medium-cut action that balances removal and finishing across aluminium and mild steel workpieces.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy