3M HD-DH Aluminium Oxide Surface Conditioning Disc Abrasive Disc, 6 in, Extra Coarse Grade, 50 Grit 50 Per Pack
- RS Stock No.:
- 627-731
- Mfr. Part No.:
- 7100358926
- Brand:
- 3M
Subtotal (1 pack of 50 units)*
$678.06
(exc. GST)
$745.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $678.06 | $13.561 |
*price indicative
- RS Stock No.:
- 627-731
- Mfr. Part No.:
- 7100358926
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Abrasive Disc | |
| Sub Type | Surface Conditioning Disc | |
| Disc Diameter | 6in | |
| Backing Material | Non-Woven Web | |
| Abrasive Material | Aluminium Oxide | |
| Grit Size | 50 | |
| Colour | Font: White, Backing: Black | |
| Grade | Extra Coarse | |
| Maximum Safe Speed | 10000rpm | |
| Quantity Per Package | 50Per Pack | |
| Vacuum Hole Design | No Hole | |
| Standards/Approvals | No | |
| Series | HD-DH | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Abrasive Disc | ||
Sub Type Surface Conditioning Disc | ||
Disc Diameter 6in | ||
Backing Material Non-Woven Web | ||
Abrasive Material Aluminium Oxide | ||
Grit Size 50 | ||
Colour Font: White, Backing: Black | ||
Grade Extra Coarse | ||
Maximum Safe Speed 10000rpm | ||
Quantity Per Package 50Per Pack | ||
Vacuum Hole Design No Hole | ||
Standards/Approvals No | ||
Series HD-DH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Scotch-BriteTM Precision Heavy Duty Series Hook & Loop Sanding Disc, 6 in Disc Diameter, 80 Grit size - 7100358926
This hook-and-loop sanding disc is a non-woven surface conditioning product designed for heavy-duty industrial finishing and material removal in automated and manual workflows. It combines precision-shaped abrasive mineral with a conformable web backing to perform tasks such as blending, deburring and light grinding at production speeds, while fitting hook-and-loop attachment systems used across electrical, electronics and mechanical maintenance environments.
Features & Benefits
• Extra coarse aluminium oxide grain delivers aggressive material removal
• Non-woven web backing reduces risk of gouging on workpieces
• Rated to 10,000 r/min for high-speed rotary tool use
• Hook-and-loop attachment enables fast disc replacement
• Black backing with white font simplifies grade identification
• Non-woven web backing reduces risk of gouging on workpieces
• Rated to 10,000 r/min for high-speed rotary tool use
• Hook-and-loop attachment enables fast disc replacement
• Black backing with white font simplifies grade identification
Applications
• Suitable for edge breaking and deburring mild steel components
• Ideal for radiusing and refining welded assemblies in fabrication
• Used with robotic faceplates for automated surface conditioning
• Can be used for cleaning and finishing aluminium assemblies in production
• Suitable for handheld pneumatic sanders in electrical maintenance
• Ideal for radiusing and refining welded assemblies in fabrication
• Used with robotic faceplates for automated surface conditioning
• Can be used for cleaning and finishing aluminium assemblies in production
• Suitable for handheld pneumatic sanders in electrical maintenance
What abrasive mineral is incorporated into the disc?
The disc uses an aluminium oxide abrasive designed for durability and consistent cut on ferrous and mixed-metal substrates.
How does the backing construction affect finish control?
The conformable non-woven web backing helps distribute abrasive contact, reducing undercut and preserving component geometry during finishing.
Which attachment types are compatible with this format?
It is intended for hook-and-loop pads and back-up holders that accept no-hole discs on standard tool interfaces.
What pack configuration is supplied for continuous operations?
The product is supplied in bulk as a 50-per-pack to support extended production runs and minimise downtime.
How aggressive is the grade and where is it best used?
The extra coarse 80‑grit grade is aimed at heavy-duty surface conditioning where Rapid stock removal and edge shaping are required.
Related links
- 3M Scotch-BriteTM Precision Heavy Duty Aluminium Oxide Surface Conditioning Disc Hook & Loop Sanding Disc Extra
- 3M Scotch-BriteTM Precision Heavy Duty Aluminium Oxide Surface Conditioning Disc Hook & Loop Sanding Disc Extra
- 3M Scotch-BriteTM Precision Heavy Duty Aluminium Oxide Surface Conditioning Disc Hook & Loop Sanding Disc Extra
- 3M Scotch-BriteTM Precision Heavy Duty Aluminium Oxide Surface Conditioning Disc Hook & Loop Sanding Disc Extra
- 3M Scotch-BriteTM Precision Heavy Duty Aluminium Oxide Surface Conditioning Disc Hook & Loop Sanding Disc Extra
- 3M Scotch-BriteTM Precision Heavy Duty Aluminium Oxide Surface Conditioning Disc Hook & Loop Sanding Disc Extra
- 3M Scotch-BriteTM Precision Heavy Duty Aluminium Oxide Surface Conditioning Disc Hook & Loop Sanding Disc Extra
- 3M Scotch-BriteTM Precision Heavy Duty Aluminium Oxide Surface Conditioning Disc Hook & Loop Sanding Disc