3M HD-DH Aluminium Oxide Surface Conditioning Disc Abrasive Disc, 5 in, Extra Coarse Grade, 50 Grit 50 Per Pack
- RS Stock No.:
- 627-724
- Mfr. Part No.:
- 7100358905
- Brand:
- 3M
Subtotal (1 pack of 50 units)*
$536.61
(exc. GST)
$590.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $536.61 | $10.732 |
*price indicative
- RS Stock No.:
- 627-724
- Mfr. Part No.:
- 7100358905
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Sub Type | Surface Conditioning Disc | |
| Disc Diameter | 5in | |
| Product Type | Abrasive Disc | |
| Backing Material | Non-Woven Web | |
| Abrasive Material | Aluminium Oxide | |
| Grit Size | 50 | |
| Colour | Font: White, Backing: Black | |
| Grade | Extra Coarse | |
| Quantity Per Package | 50Per Pack | |
| Maximum Safe Speed | 12000rpm | |
| Vacuum Hole Design | No Hole | |
| Standards/Approvals | No | |
| Series | HD-DH | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Sub Type Surface Conditioning Disc | ||
Disc Diameter 5in | ||
Product Type Abrasive Disc | ||
Backing Material Non-Woven Web | ||
Abrasive Material Aluminium Oxide | ||
Grit Size 50 | ||
Colour Font: White, Backing: Black | ||
Grade Extra Coarse | ||
Quantity Per Package 50Per Pack | ||
Maximum Safe Speed 12000rpm | ||
Vacuum Hole Design No Hole | ||
Standards/Approvals No | ||
Series HD-DH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Scotch-BriteTM Precision Heavy Duty Series Hook & Loop Sanding Disc, 5 in Disc Diameter, 60 Grit size - 7100358905
This hook-and-loop sanding disc is a heavy-duty non-woven web surface conditioning disc intended for industrial finishing and material removal tasks. Designed for abrasive operations on metal and other substrates, it combines aluminium oxide mineral on a conformable web to provide aggressive cutting and extended service life at high spindle speeds, making it suitable for workshop and production environments in automation, electronics, electrical and mechanical sectors.
Features & Benefits
• Extra-coarse aluminium oxide for Rapid material removal
• Rated for high RPMs up to 12,000 r/min for fast throughput
• Non-woven web backing resists gouging while conforming
• Hook-and-loop attachment enables quick disc changes
• Black backing with white font simplifies grade identification
• Rated for high RPMs up to 12,000 r/min for fast throughput
• Non-woven web backing resists gouging while conforming
• Hook-and-loop attachment enables quick disc changes
• Black backing with white font simplifies grade identification
Applications
• Suitable for light grinding and deburring on mild steel components
• Ideal for edge breaking and radiusing in fabricated parts
• Used for surface blending and refining in electronic chassis work
• Can be used for finishing and cleaning electrical enclosures
• Suitable for robotic sanding cells processing repetitive parts
• Ideal for edge breaking and radiusing in fabricated parts
• Used for surface blending and refining in electronic chassis work
• Can be used for finishing and cleaning electrical enclosures
• Suitable for robotic sanding cells processing repetitive parts
What abrasive grain is used and how does it perform?
The disc uses aluminium oxide with precision-shaped grain to maintain cutting Ability on ferrous materials while offering consistent finish rates.
How is the disc attached to tools and why is that useful?
It uses a hook-and-loop fastening system allowing Rapid replacement and reduced downtime in repetitive production tasks.
What Visual cues identify this heavy-duty product?
The backing is black with contrasting white font which denotes the heavier-duty family and helps technicians select the correct grade quickly.
How many discs are provided per pack and who benefits?
Packs contain 50 discs, appropriate for operations requiring frequent changes or high-volume processing.
What grit and aggressiveness should users expect?
The specification is 60 grit extra-coarse, intended for aggressive stock removal while still providing surface conditioning.
Related links
- 3M Scotch-BriteTM Precision Heavy Duty Aluminium Oxide Surface Conditioning Disc Hook & Loop Sanding Disc Extra
- 3M Scotch-BriteTM Precision Heavy Duty Aluminium Oxide Surface Conditioning Disc Hook & Loop Sanding Disc Extra
- 3M Scotch-BriteTM Precision Heavy Duty Aluminium Oxide Surface Conditioning Disc Hook & Loop Sanding Disc Extra
- 3M Scotch-BriteTM Precision Heavy Duty Aluminium Oxide Surface Conditioning Disc Hook & Loop Sanding Disc Extra
- 3M Scotch-BriteTM Precision Heavy Duty Aluminium Oxide Surface Conditioning Disc Hook & Loop Sanding Disc Extra
- 3M Scotch-BriteTM Precision Heavy Duty Aluminium Oxide Surface Conditioning Disc Hook & Loop Sanding Disc Extra
- 3M Scotch-BriteTM Precision Heavy Duty Aluminium Oxide Surface Conditioning Disc Hook & Loop Sanding Disc Extra
- 3M Scotch-BriteTM Precision Heavy Duty Aluminium Oxide Surface Conditioning Disc Hook & Loop Sanding Disc