3M Scotch-BriteTM Precision Heavy Duty Aluminium Oxide Surface Conditioning Disc Hook & Loop Sanding Disc, 5 in, Extra
- RS Stock No.:
- 627-729
- Mfr. Part No.:
- 7100358924
- Brand:
- 3M
Subtotal (1 pack of 50 units)*
$564.84
(exc. GST)
$621.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $564.84 | $11.297 |
*price indicative
- RS Stock No.:
- 627-729
- Mfr. Part No.:
- 7100358924
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Hook & Loop Sanding Disc | |
| Backing Material | Non-Woven Web | |
| Disc Diameter | 5in | |
| Sub Type | Surface Conditioning Disc | |
| Abrasive Material | Aluminium Oxide | |
| Grit Size | 50 | |
| Colour | Backing: Black, Font: White | |
| Grade | Extra Coarse | |
| Maximum Safe Speed | 12000rpm | |
| Quantity Per Package | 50Per Pack | |
| Vacuum Hole Design | No Hole | |
| Standards/Approvals | No | |
| Series | Scotch-BriteTM Precision Heavy Duty | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Hook & Loop Sanding Disc | ||
Backing Material Non-Woven Web | ||
Disc Diameter 5in | ||
Sub Type Surface Conditioning Disc | ||
Abrasive Material Aluminium Oxide | ||
Grit Size 50 | ||
Colour Backing: Black, Font: White | ||
Grade Extra Coarse | ||
Maximum Safe Speed 12000rpm | ||
Quantity Per Package 50Per Pack | ||
Vacuum Hole Design No Hole | ||
Standards/Approvals No | ||
Series Scotch-BriteTM Precision Heavy Duty | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Scotch-BriteTM Precision Heavy Duty Series Hook & Loop Sanding Disc, 5 in Disc Diameter, 80 Grit size - 7100358924
This hook & loop sanding disc is a heavy-duty surface conditioning product designed for industrial finishing, blending and light stock removal. It combines a non-woven web backing with aluminium oxide abrasive to provide a conformable pad that conditions surfaces without aggressive gouging, and is intended for use in automation, electronics, electrical and mechanical workshops.
Features & Benefits
• Extra coarse 80 grit delivers Rapid material removal and deburring
• Non-woven web backing reduces risk of undercutting and scratching
• Black backing with white font identifies heavy-duty family
• Hook & loop attachment enables quick on-tool changes and reuse
• Rated to a maximum safe speed of 12,000 r/min for power tools
• Non-woven web backing reduces risk of undercutting and scratching
• Black backing with white font identifies heavy-duty family
• Hook & loop attachment enables quick on-tool changes and reuse
• Rated to a maximum safe speed of 12,000 r/min for power tools
Applications
• Suitable for metal deburring and edge breaking on mild steel
• Ideal for paint and rust preparation prior to coating
• Used for blending weld seams in fabrication cells
• Suitable for light grinding and surface refining on aluminium
• used with pneumatic and electric sanders in production lines
• Ideal for paint and rust preparation prior to coating
• Used for blending weld seams in fabrication cells
• Suitable for light grinding and surface refining on aluminium
• used with pneumatic and electric sanders in production lines
What abrasive mineral is used and how does it affect cut behaviour?
The disc uses aluminium oxide which provides consistent cutting for ferrous materials and controlled wear for general-purpose surface conditioning.
Which attachment configurations are compatible in workshop systems?
The hook & loop face fits industry-standard back-up pads and quick-change holders for easy integration with existing tooling.
How does the non-woven construction influence finish quality?
The open web structure conforms to contours, smoothing surfaces while minimising gouging and reducing the chance of aggressive scratch patterns.
Is this product intended for single-item supply or bulk use?
It is supplied as a 50 per pack bulk pack suitable for continuous production and maintenance inventories.
Related links
- 3M Scotch-BriteTM Precision Heavy Duty Aluminium Oxide Surface Conditioning Disc Hook & Loop Sanding Disc Extra
- 3M Scotch-BriteTM Precision Heavy Duty Aluminium Oxide Surface Conditioning Disc Hook & Loop Sanding Disc Extra
- 3M Scotch-BriteTM Precision Heavy Duty Aluminium Oxide Surface Conditioning Disc Hook & Loop Sanding Disc Extra
- 3M Scotch-BriteTM Precision Heavy Duty Aluminium Oxide Surface Conditioning Disc Hook & Loop Sanding Disc Extra
- 3M Scotch-BriteTM Precision Heavy Duty Aluminium Oxide Surface Conditioning Disc Hook & Loop Sanding Disc Extra
- 3M Scotch-BriteTM Precision Heavy Duty Aluminium Oxide Surface Conditioning Disc Hook & Loop Sanding Disc Extra
- 3M Scotch-BriteTM Precision Heavy Duty Aluminium Oxide Surface Conditioning Disc Hook & Loop Sanding Disc Extra
- 3M Scotch-BriteTM Precision Heavy Duty Aluminium Oxide Surface Conditioning Disc Hook & Loop Sanding Disc
