3M 732U Ceramic, 152.4 mm Resin, 320+ Grade, 320 Grit 50
- RS Stock No.:
- 627-697
- Mfr. Part No.:
- 7100335436
- Brand:
- 3M
Subtotal (1 pack of 50 units)*
$126.77
(exc. GST)
$139.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $126.77 | $2.535 |
*price indicative
- RS Stock No.:
- 627-697
- Mfr. Part No.:
- 7100335436
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Disc Diameter | 152.4mm | |
| Product Type | Abrasive Disc | |
| Abrasive Material | Ceramic | |
| Grit Size | 320 | |
| Grade | 320 | |
| Quantity Per Package | 50 | |
| Maximum Safe Speed | 12000rpm | |
| Bond Type | Resin | |
| Standards/Approvals | No | |
| Material Cut | Composite, Metal, Paint Coated, Wood | |
| Series | 732U | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Disc Diameter 152.4mm | ||
Product Type Abrasive Disc | ||
Abrasive Material Ceramic | ||
Grit Size 320 | ||
Grade 320 | ||
Quantity Per Package 50 | ||
Maximum Safe Speed 12000rpm | ||
Bond Type Resin | ||
Standards/Approvals No | ||
Material Cut Composite, Metal, Paint Coated, Wood | ||
Series 732U | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M 732U Series Grinding Disc, 152.4mm Disc Diameter, 320 Grit size - 7100335436
This grinding disc is a resin-bonded abrasive designed for industrial material removal and finishing in workshop environments. It uses precision-shaped grain technology to deliver Rapid cutting and consistent surface results, while being compatible with extraction systems and hook-and-loop attachment for efficient changeover.
Features & Benefits
• Cuts up to 2x Faster delivering higher throughput
• Anti-load coating reduces clogging and downtime
• Precision-shaped grain produces consistent surface quality
• Compatible with multi-hole extraction patterns for cleaner workspaces
• C-weight paper backing balances flexibility with durability
• Anti-load coating reduces clogging and downtime
• Precision-shaped grain produces consistent surface quality
• Compatible with multi-hole extraction patterns for cleaner workspaces
• C-weight paper backing balances flexibility with durability
Applications
• Suitable for dimensioning metal components in assembly lines
• Ideal for scuffing and prep prior to topcoat application
• Used for coating removal on paint-coated parts
• Can be used for trimming composites and gelcoat components
• Suitable for light-duty material removal on wood parts
• Ideal for scuffing and prep prior to topcoat application
• Used for coating removal on paint-coated parts
• Can be used for trimming composites and gelcoat components
• Suitable for light-duty material removal on wood parts
What backing and attachment method does it use?
It features a C-weight paper backing and is compatible with a Hookit™ style hook-and-loop attachment for quick disc swaps.
How does dust extraction integrate with the disc?
The disc is available with a multi-hole Xtract™ pattern which improves dust removal and reduces loading during sanding operations.
Which materials will it work on in production settings?
It is suitable for metals, paint coatings, composites, gelcoat and different types of wood encountered in industrial workflows.
How does abrasive life compare to conventional products?
The precision-shaped grain and anti-load coating extend service life, reducing the frequency of disc changes versus conventional aluminium oxide abrasives.
- RS Stock No. 0627710
- Mfr. Part No. 7100335531
1 Pack of 50
$121.49
- RS Stock No. 0627880
- Mfr. Part No. 7100284271
1 Pack of 50
$241.77
- RS Stock No. 0627709
- Mfr. Part No. 7100335487
1 Pack of 50
$121.49
- RS Stock No. 2240178
- Mfr. Part No. 7100251165
Each (In a Pack of 50)
$1.526
Related links
- 3M 732U Precision Shaped Grain 320+ Grade, 320 Grit 50
- 3M 732U Precision Shaped Grain 320+ Grade, 320 Grit 50
- 3M 732U Precision Shaped Grain 1000+ Grade, 1000 Grit 250 Per Pack
- 3M 732U Precision Shaped Grain 400 Grade, 400 Grit 250 Per Pack
- 3M 732U Precision Shaped Grain 600 Grade, 600 Grit 50
- 3M 732U Precision Shaped Grain 500+ Grade, 50 Grit 50
- 3M 732U Precision Shaped Grain 800 Grade, 800 Grit 250 Per Pack
- 3M 732U Precision Shaped Grain 500+ Grade, 500 Grit 250 Per Pack











