3M 93395 Ceramic, 230 mm x 3.8 mm Thick, 36 Grade, 36 Grit 10
- RS Stock No.:
- 618-197
- Mfr. Part No.:
- 7100305446
- Brand:
- 3M
Subtotal (1 pack of 10 units)*
$633.51
(exc. GST)
$696.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $633.51 | $63.351 |
*price indicative
- RS Stock No.:
- 618-197
- Mfr. Part No.:
- 7100305446
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Abrasive Disc | |
| Disc Diameter | 230mm | |
| Thickness | 3.8mm | |
| Abrasive Material | Ceramic | |
| Bore Diameter | 22.23mm | |
| Grit Size | 36 | |
| Grade | 36 | |
| Quantity Per Package | 10 | |
| Maximum Safe Speed | 11500rpm | |
| Standards/Approvals | SEAM | |
| Series | 93395 | |
| Material Cut | 304 Stainless Steel, 1018 Carbon Steel, Metal | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Abrasive Disc | ||
Disc Diameter 230mm | ||
Thickness 3.8mm | ||
Abrasive Material Ceramic | ||
Bore Diameter 22.23mm | ||
Grit Size 36 | ||
Grade 36 | ||
Quantity Per Package 10 | ||
Maximum Safe Speed 11500rpm | ||
Standards/Approvals SEAM | ||
Series 93395 | ||
Material Cut 304 Stainless Steel, 1018 Carbon Steel, Metal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
3M 3M Cubitron 3 Series Cutting Disc, 230mm Disc Diameter, 3.8mm Thickness - 7100305446
This cutting disc is a portable abrasive wheel designed for heavy-duty metal cutting in industrial settings. It uses precision-shaped ceramic grain to deliver higher cutting rates and extended life compared with conventional abrasives, and is intended for applications where Faster cuts, cooler operation and reduced wheel consumption are required.
Features & Benefits
• Precision-shaped grain increases material removal rate
• Operates up to 11,500 rpm for high-speed cutting
• Thin 3.8mm section reduces required cutting force
• 22.23mm bore ensures secure mounting on standard spindles
• 36 grit offers aggressive cutting for welded joints
• Operates up to 11,500 rpm for high-speed cutting
• Thin 3.8mm section reduces required cutting force
• 22.23mm bore ensures secure mounting on standard spindles
• 36 grit offers aggressive cutting for welded joints
Applications
• Suitable for cutting 304 stainless steel sheet and plate
• Ideal for bevel preparation and weld removal on 1018 carbon steel
• Used for general metal fabrication and machinery manufacture
• can be used in shipyard structural cutting and repair tasks
• Ideal for bevel preparation and weld removal on 1018 carbon steel
• Used for general metal fabrication and machinery manufacture
• can be used in shipyard structural cutting and repair tasks
What abrasive construction helps reduce heat during cutting?
The triangular precision-shaped ceramic grain forms Sharp cutting peaks that Slice metal rather than plough, which lowers heat transfer to the workpiece.
Which materials can be processed effectively with this wheel?
It is suitable for a range of metals including 304 stainless steel, 1018 carbon steel and other general metals encountered in fabrication.
How should tool selection consider operating speed?
Choose an angle grinder or electric tool capable of maintaining close to rated speeds
portable bonded wheels perform better when the tool sustains high rpm.
How does wheel thickness affect performance?
A 3.8mm cutting profile reduces the contact area, resulting in Faster cut rates and lower operator-applied pressure for many tasks.
What mounting specification is required for safe use?
Fit the wheel to a spindle with a 22.23mm centre hole and do not exceed the wheels maximum safe speed of 11,500 rpm.
Related links
- 3M 3M Cubitron 3 Precision Shaped Grain 36 Grade, 36 Grit 25
- 3M 3M Cubitron 3 Precision Shaped Grain 36 Grade, 36 Grit 10
- 3M 3M Cubitron 3 Precision Shaped Grain 36 Grade, 36 Grit 10
- 3M 3M Cubitron 3 Precision Shaped Grain 36 Grade, 36 Grit 10
- 3M 3MTM CubitronTM 3 Precision Shaped Grain 36 Grade, 36 Grit 10
- 3M Cubitron 3 Precision Shaped Grain 36 Grade, 36 Grit 10
- 3M 3M Cubitron 3 Precision Shaped Grain 36 Grade, 36 Grit 25 Per Pack
- 3M 3M Cubitron 3 Cut-Off Wheels Precision Shaped Grain 36 Grade, 36 Grit 25