3M PN-DH Aluminium Oxide, 100 mm, Fine Grade, P150 Grit 25 Per Pack

Subtotal (1 pack of 25 units)*

$229.66

(exc. GST)

$252.63

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$229.66$9.186

*price indicative

RS Stock No.:
626-030
Mfr. Part No.:
7100275836
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Disc Diameter

100mm

Product Type

Abrasive Disc

Abrasive Material

Aluminium Oxide

Bore Diameter

22.23mm

Grit Size

P150

Colour

Bright

Grade

Fine

Maximum Safe Speed

13300rpm

Quantity Per Package

25Per Pack

Standards/Approvals

No

Series

PN-DH

Material Cut

Stainless Steel

RoHS Status: Exempt

COO (Country of Origin):
US

3M Scotch-Brite Precision Surface Conditioning Discs Series Grinding Disc, 115mm Disc Diameter, Fine Grade - 7100275836


This grinding disc is a precision surface conditioning solution designed for controlled material finishing and cleaning in industrial settings. It combines shaped abrasive grain with a non‑woven web to remove surface contaminants and refine finishes on metals while maintaining workpiece geometry. Supplied in packs for repetitive production tasks, it is intended for low‑pressure operations across a range of substrates encountered in automation, electronics and mechanical work.

Features & Benefits


• Precision‑shaped grain for increased cutting speed and life
• Non‑woven construction for consistent surface conditioning and finish
• Fine P150 grade provides finer material removal and smoother finish
• Bright colour coding for Rapid identification of grade and type
• Compatible with 22.23mm bore attachments for quick fitment
• Rated to run at high‑speed applications up to 13,300 r/min

Applications


• Suitable for final finishing of stainless steel components
• Ideal for deburring in electrical enclosure manufacture
• Used for surface preparation before coating in mechanical assemblies
• Can be used for lightweight cleaning of aluminium parts
• Used with hook‑and‑loop or Roloc™ holders for robotic cells

How are these discs typically mounted for automated operations?


They are compatible with 22.23mm bore mounting systems and fit hook‑and‑loop or Roloc™‑style holders for Rapid changeover in automated spindles and robotic end‑effectors.

What pack quantity should workshop planners expect for continuous production?


Components are supplied in bulk packs of 25 to support frequent replacement cycles and minimise tool‑change downtime.

Which substrates respond best to the fine P150 grade on this disc?


The P150 grit is particularly suited to stainless steel and soft metals where a controlled, fine finish is required without altering part geometry.

Can these discs be used at high peripheral speeds?


They are specified for use up to a maximum safe speed of 13,300 r/min, enabling compatibility with high‑speed angle grinders and dedicated finishing spindles.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy