3M PN-DH Aluminium Oxide, 178 mm, Very Fine Grade, P150 Grit 25 Per Pack

Subtotal (1 pack of 25 units)*

$652.47

(exc. GST)

$717.72

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$652.47$26.099

*price indicative

RS Stock No.:
626-022
Mfr. Part No.:
7100275253
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Abrasive Disc

Disc Diameter

178mm

Abrasive Material

Aluminium Oxide

Bore Diameter

7/8in

Grit Size

P150

Colour

Bright

Grade

Very Fine

Maximum Safe Speed

8600rpm

Quantity Per Package

25Per Pack

Standards/Approvals

No

Material Cut

Stainless Steel

Series

PN-DH

RoHS Status: Exempt

COO (Country of Origin):
US

3M Scotch-Brite Precision Surface Conditioning Series Grinding Disc, 178mm Disc Diameter, P150 Grit size - 7100275253


This grinding disc is a surface conditioning product designed to abrade and finish metal substrates in industrial settings. It combines precision-shaped abrasive grain with a non-woven web to deliver consistent cut and finish for low-pressure operations on metals including stainless steel. The disc is supplied in bulk for repetitive tasks and fits hook-and-loop and Roloc™ type attachments with a central 7/8 in bore.

Features & Benefits


• Precision-shaped grain increases cutting speed and life
• Non-woven web preserves base material geometry
• Very fine P150 grit produces finer surface finish
• Bright colour aids quick identification on the tooltray
• Rated up to 8600 r/min for high-speed applications

Applications


• Ideal for smoothing weld seams on stainless-steel panels
• Suitable for finishing components in electrical cabinets
• Used for deburring precision parts in automation assemblies
• Can be used for surface preparation prior to coating
• Suitable for light stock removal on soft metals and aluminium

What attachment types will accept this disc?


It is compatible with hook-and-loop systems and Roloc™ quick-change mounts using the 7/8 in centre hole.

How is the abrasive structured to balance cut and finish?


The combination of non-woven webbing and precision-shaped grain offers Faster material removal while retaining conformability to avoid altering part geometry.

How is this product packaged for frequent use?


Discs are supplied in packs of 25 to support continuous production workflows.

Which industrial sectors find this disc appropriate?


It is suited to mechanical, electrical, electronics and automation workshops performing finishing, deburring and light grinding on stainless steel and similar metals.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy