3M 3M Xtract Cubitron II Film Disc 775L Ceramic Abrasive Disc Abrasive Disc, 127 mm, 220+ Grade, 50 Grit 50
- RS Stock No.:
- 625-929
- Mfr. Part No.:
- 7100064270
- Brand:
- 3M
Subtotal (1 pack of 50 units)*
$121.04
(exc. GST)
$133.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $121.04 | $2.421 |
*price indicative
- RS Stock No.:
- 625-929
- Mfr. Part No.:
- 7100064270
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Sub Type | Abrasive Disc | |
| Disc Diameter | 127mm | |
| Backing Material | Film | |
| Product Type | Abrasive Disc | |
| Abrasive Material | Ceramic | |
| Grit Size | 50 | |
| Grade | 220+ | |
| Quantity Per Package | 50 | |
| Maximum Safe Speed | 12000rpm | |
| Standards/Approvals | ISO 5748 | |
| Series | 3M Xtract Cubitron II Film Disc 775L | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Sub Type Abrasive Disc | ||
Disc Diameter 127mm | ||
Backing Material Film | ||
Product Type Abrasive Disc | ||
Abrasive Material Ceramic | ||
Grit Size 50 | ||
Grade 220+ | ||
Quantity Per Package 50 | ||
Maximum Safe Speed 12000rpm | ||
Standards/Approvals ISO 5748 | ||
Series 3M Xtract Cubitron II Film Disc 775L | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M 775L Series Abrasive Disc, 127mm Diameter, Ceramic Abrasive Material - 7100064270
This abrasive disc is a high-performance sanding disc designed for efficient surface finishing across various applications. With a diameter of 127mm, it is expertly crafted from ceramic material, providing exceptional durability. This disc features a grade of 220+, making it suitable for fine finishing and general-purpose sanding tasks.
Features & Benefits
• Precision-shaped grain ensures consistent cutting action
• Ceramic material delivers extended durability and cooler operation
• Maximum safe speed of 12,000rpm enhances productivity
• Ideal for random orbital sanding and surface blending
• Pack of 50 discs provides excellent Value for high-volume users
• Versatile design accommodates multiple sanding applications
• Ceramic material delivers extended durability and cooler operation
• Maximum safe speed of 12,000rpm enhances productivity
• Ideal for random orbital sanding and surface blending
• Pack of 50 discs provides excellent Value for high-volume users
• Versatile design accommodates multiple sanding applications
Applications
• Used for deflashing and fine finishing on metals
• Perfect for general-purpose sanding on diverse surfaces
• Ideal for surface finishing in mechanical and electrical industries
• Applicable in industries focused on automation and electronics
• Perfect for general-purpose sanding on diverse surfaces
• Ideal for surface finishing in mechanical and electrical industries
• Applicable in industries focused on automation and electronics
What advantages does the disc's ceramic material provide in terms of performance?
The ceramic material ensures superior durability, allowing the disc to maintain cutting efficiency while running cooler during operation. This results in a longer lifespan compared to traditional abrasives, reducing the frequency of replacements.
How does the high maximum safe speed benefit the user during tasks?
The high maximum safe speed of 12,000rpm enables Faster material removal, increasing efficiency and productivity in time-sensitive projects. It also helps to achieve a smoother finish with less effort.
Can this disc be used for both metal and wood applications?
While primarily designed for metal sanding, the abrasive discs versatility allows it to be effectively used for wood applications
however, users should confirm suitability based on specific project needs.
What role does the 220+ grade play in achieving desired surface finishes?
The 220+ grade is Ideal for fine finishing, providing a smoother end result, which is essential before painting or coating processes. It ensures that surfaces are adequately prepared to receive additional treatments.
How do the features of this abrasive disc contribute to operator safety?
The cooling action of the ceramic grain reduces heat buildup, minimising the risk of burns or damage during use. Additionally, the design mitigates dust generation, promoting a safer working environment by reducing airborne particles.
Related links
- 3M 3M Xtract Cubitron II Film Disc 775L Ceramic Abrasive Disc Abrasive Disc 220+ Grade, 50/250 Grit 250 Per
- 3M 3M Xtract Cubitron II Film Disc 775L Ceramic Abrasive Disc Abrasive Disc 240+ Grade, 50/250 Grit 250 Per
- 3M 3M Xtract Cubitron II Film Disc 775L Ceramic Abrasive Disc Abrasive Disc 320+ Grade, 50/250 Grit 250 Per
- 3M 3M Xtract Cubitron II Film Disc 775L Ceramic Abrasive Disc Abrasive Disc 400 Grade, 50/250 Grit 250 Per Pack
- 3M 3M Xtract Cubitron II Film Disc 775L Ceramic Abrasive Disc Hook & Loop Sanding Disc 220+ Grade, 50 Grit 250
- 3M 3M Xtract Cubitron II Film Disc 775L Ceramic Abrasive Disc Abrasive Disc 320+ Grade, 50/250 Grit 250 Per
- 3M 3M Xtract Cubitron II Film Disc 775L Ceramic Abrasive Disc Abrasive Disc 180+ Grade, 50/250 Grit 250 Per
- 3M 3M Xtract Cubitron II Film Disc 775L Ceramic Abrasive Disc Abrasive Disc 180+ Grade, 50 Grit 250 Per Pack