3M 3M Xtract Cubitron II Film Disc 775L Ceramic Abrasive Disc Abrasive Disc, 76.2 mm, 220+ Grade, 50 Grit 50
- RS Stock No.:
- 625-947
- Mfr. Part No.:
- 7100106716
- Brand:
- 3M
Subtotal (1 pack of 50 units)*
$109.73
(exc. GST)
$120.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $109.73 | $2.195 |
*price indicative
- RS Stock No.:
- 625-947
- Mfr. Part No.:
- 7100106716
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Backing Material | Film | |
| Product Type | Abrasive Disc | |
| Sub Type | Abrasive Disc | |
| Disc Diameter | 76.2mm | |
| Abrasive Material | Ceramic | |
| Grit Size | 50 | |
| Grade | 220+ | |
| Maximum Safe Speed | 15000rpm | |
| Quantity Per Package | 50 | |
| Vacuum Hole Design | No Hole | |
| Standards/Approvals | No | |
| Series | 3M Xtract Cubitron II Film Disc 775L | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Backing Material Film | ||
Product Type Abrasive Disc | ||
Sub Type Abrasive Disc | ||
Disc Diameter 76.2mm | ||
Abrasive Material Ceramic | ||
Grit Size 50 | ||
Grade 220+ | ||
Maximum Safe Speed 15000rpm | ||
Quantity Per Package 50 | ||
Vacuum Hole Design No Hole | ||
Standards/Approvals No | ||
Series 3M Xtract Cubitron II Film Disc 775L | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M 775L Series Abrasive Disc, 76.2mm Diameter, Ceramic Abrasive Material - 7100106716
This abrasive disc is designed for efficient sanding with a diameter of 76.2mm. Made from high-quality ceramic material, this sanding disc offers superior durability and performance in various applications. It comes packaged in a set of 50, rated at 220+ grit, making it suitable for both professional and industrial use.
Features & Benefits
• Engineered for blending and deflashing tasks
• Provides up to 99% dust extraction during use
• High-speed capability with a maximum safe speed of 15,000rpm
• Features a round disc shape, optimising surface contact
• Long-lasting performance, cutting better through a range of materials
• Compatible with random orbital sanding and general-purpose sanding tools
• Provides up to 99% dust extraction during use
• High-speed capability with a maximum safe speed of 15,000rpm
• Features a round disc shape, optimising surface contact
• Long-lasting performance, cutting better through a range of materials
• Compatible with random orbital sanding and general-purpose sanding tools
Applications
• Used for fine finishing in wood and metalwork
• Ideal for surface preparation and repair tasks
• Utilised in automotive refinishing for optimal results
• Perfect for use with pneumatic or electric sanding tools
• Suitable for various sanding jobs, enhancing productivity and cleanliness
• Ideal for surface preparation and repair tasks
• Utilised in automotive refinishing for optimal results
• Perfect for use with pneumatic or electric sanding tools
• Suitable for various sanding jobs, enhancing productivity and cleanliness
What type of vacuum system should be used with this disc for optimal dust extraction?
For Ideal performance, a vacuum system with adequate power and suction capability should be used. It is essential that the vacuum is compatible and allows for efficient dust collection through the disc's multi-hole design.
How does the abrasive material enhance the disc's performance?
The ceramic abrasive material offers a sharper cutting edge, resulting in Faster sanding rates and extended disc life compared to standard abrasives. This translates to less time spent on sanding tasks and reduced need for replacements.
What are the benefits of using 220+ grit for specific applications?
Using a 220+ grit helps achieve a smoother finish on materials, making it perfect for final touches in woodworking and metalworking. This grit rating minimises surface imperfections, ensuring a high-quality result.
Can this disc be used for both manual and machine sanding?
Yes, this abrasive disc is versatile and can be used effectively with both manual applications or powered tools, allowing for flexibility in various work environments.
Related links
- 3M 3M Xtract Cubitron II Film Disc 775L Ceramic Abrasive Disc Abrasive Disc 400 Grade, 50 Grit 250 Per Pack
- 3M 3M Xtract Cubitron II Film Disc 775L Ceramic Abrasive Disc Abrasive Disc 240+ Grade, 50 Grit 250 Per Pack
- 3M 3M Xtract Cubitron II Film Disc 775L Ceramic Abrasive Disc Abrasive Disc 180+ Grade, 50 Grit 250 Per Pack
- 3M 3M Xtract Cubitron II Film Disc 775L Ceramic Abrasive Disc Abrasive Disc 320+ Grade, 50 Grit 250 Per Pack
- 3M 3M Xtract Cubitron II Film Disc 775L Ceramic Abrasive Disc Hook & Loop Sanding Disc 320+ Grade, 50 Grit
- 3M 3M Xtract Cubitron II Film Disc 775L Ceramic Abrasive Disc Abrasive Disc 220+ Grade, 50 Grit 250 Per Pack
- 3M 3M Xtract Cubitron II Film Disc 775L Ceramic Abrasive Disc Abrasive Disc 180+ Grade, 50/250 Grit 250 Per
- 3M 3M Xtract Cubitron II Film Disc 775L Ceramic Abrasive Disc Abrasive Disc 320+ Grade, 50/250 Grit 250 Per