3M 3M Xtract Cubitron II Film Disc 775L Ceramic Abrasive Disc Abrasive Disc, 76.2 mm, 180+ Grade, 50 Grit 50

Subtotal (1 pack of 50 units)*

$109.73

(exc. GST)

$120.70

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$109.73$2.195

*price indicative

RS Stock No.:
627-769
Mfr. Part No.:
7100111238
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Backing Material

Film

Disc Diameter

76.2mm

Product Type

Abrasive Disc

Sub Type

Abrasive Disc

Abrasive Material

Ceramic

Grit Size

50

Grade

180

Maximum Safe Speed

15000rpm

Quantity Per Package

50

Standards/Approvals

ISO 5748

Series

3M Xtract Cubitron II Film Disc 775L

RoHS Status: Exempt

COO (Country of Origin):
US

3M 775L Series Abrasive Disc, 76.2mm Diameter, 180+ Grade - 7100111238


This abrasive disc is a robust sanding solution designed for diverse applications in the automation and mechanical industries. Measuring 76.2mm in diameter, it utilises a ceramic abrasive material, ensuring durability and efficiency during use. Each pack contains 50 discs, each suitable for tasks ranging from random orbital sanding to surface finishing.

Features & Benefits


• Cuts Faster for enhanced productivity and throughput
• Offers a longer lifespan, requiring fewer disc changes
• Delivers a consistent finish, reducing rework needs
• Minimises hand-arm vibration for safer operation
• High maximum safe speed of 15,000 rpm for improved performance

Applications


• Ideal for intermediate sanding tasks in various materials
• Suitable for general-purpose surface finishing and blending
• Effective for deflashing in manufacturing processes
• Used for high-speed sanding in robotic and automation setups

What types of materials can this disc effectively sand?


The abrasive disc is designed to sand a variety of materials, including wood, metal, and plastics, making it suitable for a wide range of applications.

How does the disc's ceramic material enhance its longevity?


The ceramic abrasive material features a unique triangular shape that continuously fractures to form Sharp points, allowing for even wear and extended disc life during sanding tasks.

Can this sanding disc be used with standard power tools?


Yes, the disc is compatible with most power tools that accommodate 76.2mm sanding discs, allowing for seamless integration into existing workflows.

What are the safety benefits associated with using this disc?


The design reduces hand-arm vibration, thereby enhancing operator comfort and safety while minimising dust exposure during use.

Is this abrasive disc suitable for precision applications?


Yes, its consistently high performance and long life make it an excellent choice for precision sanding, ensuring a smooth finish necessary for detailed work.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy