3M 3M Xtract Cubitron II Film Disc 775L Ceramic Sanding Disc Abrasive Disc, 76.2 mm, 320+ Grade, 320+ Grit 250 Per Pack
- RS Stock No.:
- 269-8192
- Mfr. Part No.:
- 7100145433
- Brand:
- 3M
Subtotal (1 box of 250 units)*
$495.96
(exc. GST)
$545.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $495.96 | $1.984 |
*price indicative
- RS Stock No.:
- 269-8192
- Mfr. Part No.:
- 7100145433
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Abrasive Disc | |
| Disc Diameter | 76.2mm | |
| Sub Type | Sanding Disc | |
| Abrasive Material | Ceramic | |
| Grit Size | 320+ | |
| Grade | 320 | |
| Quantity Per Package | 250Per Pack | |
| Standards/Approvals | ISO 5748 | |
| Series | 3M Xtract Cubitron II Film Disc 775L | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Abrasive Disc | ||
Disc Diameter 76.2mm | ||
Sub Type Sanding Disc | ||
Abrasive Material Ceramic | ||
Grit Size 320+ | ||
Grade 320 | ||
Quantity Per Package 250Per Pack | ||
Standards/Approvals ISO 5748 | ||
Series 3M Xtract Cubitron II Film Disc 775L | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Cubitron II Series Sanding Disc, 76.2mm Diameter, 320+ Grit size - 7100145433
This sanding disc is designed for high-performance finishing and surface preparation tasks. With a diameter of 76.2mm and a grit size of 320+, it is ideal for achieving a smooth and consistent finish across various materials. Engineered with advanced ceramic abrasive technology, this disc is perfect for professionals in demanding industries.
Features & Benefits
• Cuts faster, enhancing throughput and efficiency
• Longer lifespan results in reduced costs and fewer changes
• Delivers consistent finish quality, minimising rework
• Reduces hand-arm vibration for safer operation
• Compatible with robotic and automation applications
• Suited for both woodworking and industrial uses
Applications
• Suitable for finishing surfaces in automation or electronics
• Ideal for sanding metal and wood surfaces
• Utilised in mechanical industries for surface preparation tasks
• Designed for heavy-duty requiring reliability
• Effective in achieving uniformity during production processes
What benefits does the ceramic abrasive material provide?
The use of ceramic abrasive material allows for precise cutting action, where the triangular-shaped grains continuously fracture to create sharp points. This ensures efficient removal of material while maintaining a long service life.
How does the discs design contribute to its effectiveness?
With a round shape and specific grit size, the disc is designed to conform to surfaces easily, providing even coverage and optimising performance. This design facilitates faster sanding while maintaining a consistent finish.
What safety features should I consider while using this disc?
The product's design helps reduce hand-arm vibration and limits dust exposure, which enhances user safety and comfort during operation. Regular checks of equipment can further mitigate risks associated with sanding tasks.
Related links
- 3M 3M Xtract Cubitron II Film Disc 775L Ceramic Abrasive Disc Abrasive Disc 320+ Grade, 50 Grit 250 Per Pack
- 3M 3M Xtract Cubitron II Film Disc 775L Ceramic Abrasive Disc Abrasive Disc 240+ Grade, 50/250 Grit 250 Per
- 3M 3M Xtract Cubitron II Film Disc 775L Ceramic Abrasive Disc Abrasive Disc 400 Grade, 50/250 Grit 250 Per
- 3M 3M Xtract Cubitron II Film Disc 775L Ceramic Abrasive Disc Abrasive Disc 180+ Grade, 50/250 Grit 250 Per
- 3M 3M Xtract Cubitron II Film Disc 775L Ceramic Abrasive Disc Abrasive Disc 320+ Grade, 50/250 Grit 250 Per
- 3M 3M Xtract Cubitron II Film Disc 775L Ceramic Abrasive Disc Abrasive Disc 240+ Grade, 50 Grit 250 Per Pack
- 3M 3M Xtract Cubitron II Film Disc 775L Ceramic Abrasive Disc Abrasive Disc 180+ Grade, 50 Grit 250 Per Pack
- 3M 3M Xtract Cubitron II Film Disc 775L Ceramic Abrasive Disc Abrasive Disc 400 Grade, 50 Grit 250 Per Pack