3M 3M Xtract Cubitron II Film Disc 775L Ceramic Abrasive Disc Abrasive Disc, 127 mm, 400 Grade, 400+ Grit 250 Per Pack
- RS Stock No.:
- 269-8191
- Mfr. Part No.:
- 7100145404
- Brand:
- 3M
Subtotal (1 box of 250 units)*
$589.76
(exc. GST)
$648.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $589.76 | $2.359 |
*price indicative
- RS Stock No.:
- 269-8191
- Mfr. Part No.:
- 7100145404
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Abrasive Disc | |
| Disc Diameter | 127mm | |
| Sub Type | Abrasive Disc | |
| Abrasive Material | Ceramic | |
| Grit Size | 400+ | |
| Grade | 400 | |
| Quantity Per Package | 250Per Pack | |
| Standards/Approvals | ISO 5748 | |
| Series | 3M Xtract Cubitron II Film Disc 775L | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Abrasive Disc | ||
Disc Diameter 127mm | ||
Sub Type Abrasive Disc | ||
Abrasive Material Ceramic | ||
Grit Size 400+ | ||
Grade 400 | ||
Quantity Per Package 250Per Pack | ||
Standards/Approvals ISO 5748 | ||
Series 3M Xtract Cubitron II Film Disc 775L | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Cubitron II Series Sanding Disc, 127mm Disc Diameter, 400+ Grit size - 7100145404
This sanding disc is designed for high-performance sanding tasks in various applications. Featuring a diameter of 127mm and a grit size of 400+, this disc utilises advanced ceramic abrasive technology for efficient finishing and surface preparation. Its thin profile of 0.07mm ensures a fine finish while minimising dust generation during use.
Features & Benefits
• Cuts faster for increased productivity during sanding tasks
• Long-lasting design reduces the frequency of disc replacements
• Provides a consistent finish, minimising the need for rework
• Enhanced safety with reduced hand-arm vibration
• Suitable for high-speed applications up to 12000rpm
• Compatible with various mounting systems for flexibility
Applications
• Used for finishing on wood, metal, and plastic surfaces
• Ideal for surface preparation in automotive and industrial settings
• Suitable for use in robotic and automation processes
What materials can this disc effectively sand?
This disc can efficiently sand a variety of materials, including wood, metals, and plastics, making it versatile for different applications.
How does the grit size impact performance during sanding?
A grit size of 400+ is optimal for achieving a fine finish, allowing for detailed work without leaving noticeable scratches, which is especially beneficial during final surface preparation.
What mounting systems are compatible with this sanding disc?
The sanding disc is adaptable for use with different mounting systems, including Hookit™ and plain attachments, providing flexibility for various sanding tools.
Related links
- 3M 3M Xtract Cubitron II Film Disc 775L Ceramic Abrasive Disc Abrasive Disc 240+ Grade, 50/250 Grit 250 Per
- 3M 3M Xtract Cubitron II Film Disc 775L Ceramic Abrasive Disc Abrasive Disc 320+ Grade, 50/250 Grit 250 Per
- 3M 3M Xtract Cubitron II Film Disc 775L Ceramic Abrasive Disc Abrasive Disc 220+ Grade, 50/250 Grit 250 Per
- 3M 3M Xtract Cubitron II Film Disc 775L Ceramic Abrasive Disc Abrasive Disc 220+ Grade, 50 Grit 250 Per Pack
- 3M 3M Xtract Cubitron II Film Disc 775L Ceramic Abrasive Disc Abrasive Disc 400 Grade, 50/250 Grit 250 Per
- 3M 3M Xtract Cubitron II Film Disc 775L Ceramic Abrasive Disc Abrasive Disc 400 Grade, 50 Grit 250 Per Pack
- 3M 3M Xtract Cubitron II Film Disc 775L Ceramic Abrasive Disc Abrasive Disc 320+ Grade, 50/250 Grit 250 Per
- 3M 3M Xtract Cubitron II Film Disc 775L Ceramic Abrasive Disc Abrasive Disc 180+ Grade, 50/250 Grit 250 Per