3M 732U Ceramic Sanding Disc Abrasive Disc, 127 mm, 120 Grade, 50 Grit 50
- RS Stock No.:
- 625-921
- Mfr. Part No.:
- 7100044785
- Brand:
- 3M
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 625-921
- Mfr. Part No.:
- 7100044785
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Disc Diameter | 127mm | |
| Sub Type | Sanding Disc | |
| Backing Material | Paper | |
| Product Type | Abrasive Disc | |
| Abrasive Material | Ceramic | |
| Grit Size | 50 | |
| Colour | Purple | |
| Grade | 120 | |
| Quantity Per Package | 50 | |
| Maximum Safe Speed | 12000rpm | |
| Backing Weight | C | |
| Vacuum Hole Design | No Hole | |
| Standards/Approvals | No | |
| Series | 732U | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Disc Diameter 127mm | ||
Sub Type Sanding Disc | ||
Backing Material Paper | ||
Product Type Abrasive Disc | ||
Abrasive Material Ceramic | ||
Grit Size 50 | ||
Colour Purple | ||
Grade 120 | ||
Quantity Per Package 50 | ||
Maximum Safe Speed 12000rpm | ||
Backing Weight C | ||
Vacuum Hole Design No Hole | ||
Standards/Approvals No | ||
Series 732U | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M 732U Series Abrasive Disc, 127mm Disc Diameter, 120+ Grade - 7100044785
This 3M Abrasive Disc is a high-performance sanding disc designed specifically for industrial applications. With a disc diameter of 127mm and comprising 50 discs per pack, this product caters to various sanding needs with its premium ceramic abrasive material. Engineered for speed and efficiency, it is suitable for a range of applications, including coarse and surface finishing.
Features & Benefits
• Precision-shaped grain technology for fast cutting performance
• Compatible with both hand and power tools for versatility
• High maximum safe speed of 12,000rpm for effective use
• Anti-load coating reduces disc clogging for extended life
• Proprietary multi-hole pattern enhances dust extraction
• Consistent results ensure less rework and material waste
• Compatible with both hand and power tools for versatility
• High maximum safe speed of 12,000rpm for effective use
• Anti-load coating reduces disc clogging for extended life
• Proprietary multi-hole pattern enhances dust extraction
• Consistent results ensure less rework and material waste
Applications
• Ideal for blending, deflashing, and coarse sanding tasks
• Used for random orbital sanding on various surfaces
• Suitable for edge rounding and coating material removal
• Effective for scuffing and preparation prior to topcoat
• Functions well on metals, wood, composites, and gelcoat
• Used for random orbital sanding on various surfaces
• Suitable for edge rounding and coating material removal
• Effective for scuffing and preparation prior to topcoat
• Functions well on metals, wood, composites, and gelcoat
How does the disc contribute to shop cleanliness?
The design features an Advanced dust extraction system that delivers up to 99% dust capture, maintaining a cleaner work environment and enhancing operator satisfaction.
What makes the abrasive material suitable for high-speed applications?
The ceramic abrasive composition ensures durability and maintains performance at high speeds, allowing for efficient sanding without degrading the material quickly.
Can this disc be used on various surfaces?
Yes, the abrasive disc is designed to work on a wide range of materials, including metals, paint coatings, composites, and various types of wood, enhancing its versatility for industrial use.
How does the anti-load coating benefit the user?
The anti-load coating prevents disc clogging during use, allowing for consistent performance and reducing downtime due to disc changes.
What are the advantages of using this product for finishing applications?
The precision-shaped grain technology facilitates Rapid sanding with a consistent finish, minimising rogue scratches and reducing the need for rework on finished surfaces.
Related links
- 3M 732U Precision Shaped Grain Abrasive Disc Hook & Loop Sanding Disc 120 Grade, 50 Grit 250 Per Pack
- 3M 732U Precision Shaped Grain Abrasive Disc Hook & Loop Sanding Disc 150+ Grade, 50 Grit 250 Per Pack
- 3M 732U Precision Shaped Grain Abrasive Disc Hook & Loop Sanding Disc 80 Grade, 50 Grit 250 Per Pack
- 3M 732U Precision Shaped Grain Abrasive Disc Hook & Loop Sanding Disc 220+ Grade, 50 Grit 250 Per Pack
- 3M 732U Precision Shaped Grain Abrasive Disc Hook & Loop Sanding Disc 180+ Grade, 50 Grit 250 Per Pack
- 3M 732U Precision Shaped Grain Abrasive Disc Hook & Loop Sanding Disc 120 Grade, 50 Grit 250 Per Pack
- 3M 732U Precision Shaped Grain Abrasive Disc Hook & Loop Sanding Disc 150+ Grade, 50 Grit 250 Per Pack
- 3M 732U Precision Shaped Grain Abrasive Disc Hook & Loop Sanding Disc 220+ Grade, 50 Grit 250 Per Pack