3M 732U Ceramic Abrasive Disc Abrasive Disc, 152.4 mm, 220+ Grade, 50 Grit 50
- RS Stock No.:
- 625-944
- Mfr. Part No.:
- 7100075213
- Brand:
- 3M
Subtotal (1 pack of 50 units)*
$121.49
(exc. GST)
$133.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 5 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $121.49 | $2.43 |
*price indicative
- RS Stock No.:
- 625-944
- Mfr. Part No.:
- 7100075213
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Backing Material | C-Paper | |
| Sub Type | Abrasive Disc | |
| Product Type | Abrasive Disc | |
| Disc Diameter | 152.4mm | |
| Abrasive Material | Ceramic | |
| Grit Size | 50 | |
| Colour | Purple | |
| Grade | 220+ | |
| Maximum Safe Speed | 12000rpm | |
| Quantity Per Package | 50 | |
| Backing Weight | C | |
| Vacuum Hole Design | No Hole | |
| Standards/Approvals | No | |
| Series | 732U | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Backing Material C-Paper | ||
Sub Type Abrasive Disc | ||
Product Type Abrasive Disc | ||
Disc Diameter 152.4mm | ||
Abrasive Material Ceramic | ||
Grit Size 50 | ||
Colour Purple | ||
Grade 220+ | ||
Maximum Safe Speed 12000rpm | ||
Quantity Per Package 50 | ||
Backing Weight C | ||
Vacuum Hole Design No Hole | ||
Standards/Approvals No | ||
Series 732U | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M 732U Series Abrasive Disc, 152.4mm Disc Diameter, 220+ Grade - 7100075213
This 3M abrasive disc is a high-performance sanding disc with a diameter of 152.4mm, Ideal for diverse surface finishing tasks. Specifically designed for blending and finishing, this ceramic sanding disc provides a 220 grit rating, suitable for both general purpose sanding and random orbital sanding applications. Each pack contains 50 discs, enabling increased efficiency and productivity in industrial environments.
Features & Benefits
• Precision-shaped grain technology allows Rapid cutting speeds
• Designed for minimal rework and increased throughput
• Extended lifespan, lasting up to four times longer than competitors
• Proprietary multi-hole pattern enhances dust extraction
• C-weight paper backing balances flexibility and durability
• Compatible with hand and power tool sanding methods
• Designed for minimal rework and increased throughput
• Extended lifespan, lasting up to four times longer than competitors
• Proprietary multi-hole pattern enhances dust extraction
• C-weight paper backing balances flexibility and durability
• Compatible with hand and power tool sanding methods
Applications
• Used for coating material removal and de-flashing
• Suitable for edge rounding and dimensioning tasks
• Ideal for scuffing and topcoat preparation
• Effective for refinishing and coating rework tasks
• Perfect for multi-surface work, including metals and composites
• Suitable for edge rounding and dimensioning tasks
• Ideal for scuffing and topcoat preparation
• Effective for refinishing and coating rework tasks
• Perfect for multi-surface work, including metals and composites
How does the dust extraction system improve workplace safety?
The Advanced multi-hole pattern aids in superior dust extraction, leading to a cleaner work environment. This reduces dust exposure and helps maintain optimal visibility, promoting safety and overall operator comfort.
What makes the design of this disc suitable for high-speed sanding?
The ceramic material combined with precision-shaped grain enables fast, cool cutting, which prevents overheating and extends the life of the disc during high-speed applications.
Can this disc effectively handle different types of materials?
Yes, it is designed to work efficiently on metals, paint coatings, composites, gelcoat, and various types of wood, making it versatile for multiple tasks across different industries.
How frequently should disc replacements be MADE for optimal performance?
With its long disc life, changes can be minimised. Users often find they need to replace discs less frequently compared to standard abrasives, but this depends on application intensity and material types.
What role does the anti-load coating play in performance?
The anti-load coating prevents premature clogging, ensuring that the abrasive remains effective throughout its use. This feature maintains cutting efficiency and enhances the overall finish quality.
Related links
- 3M 732U Precision Shaped Grain Abrasive Disc Hook & Loop Sanding Disc 220+ Grade, 50 Grit 250 Per Pack
- 3M 732U Precision Shaped Grain Abrasive Disc Hook & Loop Sanding Disc 220+ Grade, 50 Grit 250 Per Pack
- 3M 732U Precision Shaped Grain Abrasive Disc Hook & Loop Sanding Disc 150+ Grade, 50 Grit 250 Per Pack
- 3M 732U Precision Shaped Grain Abrasive Disc Hook & Loop Sanding Disc 180+ Grade, 50 Grit 250 Per Pack
- 3M 732U Precision Shaped Grain Abrasive Disc Hook & Loop Sanding Disc 150+ Grade, 50 Grit 250 Per Pack
- 3M 732U Precision Shaped Grain Abrasive Disc Hook & Loop Sanding Disc 150+ Grade, 50 Grit 250 Per Pack
- 3M 732U Precision Shaped Grain Abrasive Disc Hook & Loop Sanding Disc 80 Grade, 50 Grit 250 Per Pack
- 3M 732U Precision Shaped Grain Abrasive Disc Hook & Loop Sanding Disc 120 Grade, 50 Grit 250 Per Pack