3M 732U Ceramic Sanding Disc Abrasive Disc, 152.4 mm, 150+ Grade, 50 Grit 50
- RS Stock No.:
- 625-935
- Mfr. Part No.:
- 7100066676
- Brand:
- 3M
Subtotal (1 pack of 50 units)*
$133.43
(exc. GST)
$146.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $133.43 | $2.669 |
*price indicative
- RS Stock No.:
- 625-935
- Mfr. Part No.:
- 7100066676
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Abrasive Disc | |
| Disc Diameter | 152.4mm | |
| Sub Type | Sanding Disc | |
| Backing Material | Paper | |
| Abrasive Material | Ceramic | |
| Grit Size | 50 | |
| Colour | Purple | |
| Grade | 150+ | |
| Quantity Per Package | 50 | |
| Maximum Safe Speed | 12000rpm | |
| Backing Weight | C | |
| Vacuum Hole Design | Multi Hole | |
| Standards/Approvals | No | |
| Series | 732U | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Abrasive Disc | ||
Disc Diameter 152.4mm | ||
Sub Type Sanding Disc | ||
Backing Material Paper | ||
Abrasive Material Ceramic | ||
Grit Size 50 | ||
Colour Purple | ||
Grade 150+ | ||
Quantity Per Package 50 | ||
Maximum Safe Speed 12000rpm | ||
Backing Weight C | ||
Vacuum Hole Design Multi Hole | ||
Standards/Approvals No | ||
Series 732U | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M 732U Series Abrasive Disc, 152.4mm Diameter, Ceramic Abrasive Material - 7100066676
This abrasive disc is a round sanding disc designed for versatile applications in the automation, electronics, electrical, and mechanical industries. With a diameter of 152.4mm, this high-speed sanding disc, constructed from ceramic material, is packaged with 50 discs per box. It excels in tasks ranging from blending and coarse sanding to finishing and surface preparation.
Features & Benefits
• Utilises 3M Precision-Shaped Grain technology for efficient cutting
• Achieves up to 99% dust extraction for a cleaner workspace
• Lasts up to four times longer than typical aluminium oxide products
• Suitable for both hand and power tool sanding applications
• C-weight paper backing provides a balance of flexibility and strength
• Anti-load coating helps maintain performance and finish consistency
• Achieves up to 99% dust extraction for a cleaner workspace
• Lasts up to four times longer than typical aluminium oxide products
• Suitable for both hand and power tool sanding applications
• C-weight paper backing provides a balance of flexibility and strength
• Anti-load coating helps maintain performance and finish consistency
Applications
• Ideal for dimensioning and coating material removal
• Used for de-flashing and edge rounding tasks
• Excellent for scuffing and preparation before topcoats
• Suitable for automotive sanding and surface refinement
• Effective in requiring general-purpose sanding
• Used for de-flashing and edge rounding tasks
• Excellent for scuffing and preparation before topcoats
• Suitable for automotive sanding and surface refinement
• Effective in requiring general-purpose sanding
How does the dust extraction feature impact workplace cleanliness?
The dust extraction capability ensures a significantly cleaner environment by removing up to 99% of dust generated during sanding, improving Air quality and reducing the time spent on clean-up.
What distinguishes the performance of this sanding disc compared to conventional abrasives?
The precision-shaped grain allows for Faster cutting speeds, resulting in reduced cycle times and less rework, making it efficient for various sanding applications.
Can it be used on different materials, and if so, which ones?
Yes, it is versatile enough for use on metals, paint coatings, composites, gelcoat, and various types of wood, enhancing its usability in diverse projects.
- RS Stock No. 0625942
- Mfr. Part No. 7100067093
1 Pack of 50
$127.90
- RS Stock No. 0627766
- Mfr. Part No. 7100044445
1 Pack of 50
$126.77
- RS Stock No. 0625941
- Mfr. Part No. 7100066702
1 Pack of 50
$126.77
- RS Stock No. 0625938
- Mfr. Part No. 7100066679
1 Pack of 50
$126.77
Related links
- 3M 732U Precision Shaped Grain Abrasive Disc Hook & Loop Sanding Disc 120 Grade, 50 Grit 250 Per Pack
- 3M 732U Precision Shaped Grain Abrasive Disc Hook & Loop Sanding Disc 180+ Grade, 50 Grit 250 Per Pack
- 3M 732U Precision Shaped Grain Abrasive Disc Hook & Loop Sanding Disc 80 Grade, 50 Grit 250 Per Pack
- 3M 732U Precision Shaped Grain Abrasive Disc Hook & Loop Sanding Disc 220+ Grade, 50 Grit 250 Per Pack
- 3M 732U Precision Shaped Grain Abrasive Disc Hook & Loop Sanding Disc 150+ Grade, 50 Grit 250 Per Pack
- 3M 732U Precision Shaped Grain Abrasive Disc Hook & Loop Sanding Disc 150+ Grade, 50 Grit 250 Per Pack
- 3M 732U Precision Shaped Grain Abrasive Disc Hook & Loop Sanding Disc 80 Grade, 50 Grit 250 Per Pack
- 3M 732U Precision Shaped Grain Abrasive Disc Hook & Loop Sanding Disc 220+ Grade, 50 Grit 250 Per Pack











