3M 732U Ceramic Abrasive Disc Abrasive Disc, 127 mm, 220+ Grade, 50 Grit 50
- RS Stock No.:
- 625-939
- Mfr. Part No.:
- 7100066700
- Brand:
- 3M
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 625-939
- Mfr. Part No.:
- 7100066700
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Abrasive Disc | |
| Disc Diameter | 127mm | |
| Sub Type | Abrasive Disc | |
| Backing Material | Paper | |
| Abrasive Material | Ceramic | |
| Grit Size | 50 | |
| Colour | Purple | |
| Grade | 220+ | |
| Quantity Per Package | 50 | |
| Maximum Safe Speed | 12000rpm | |
| Backing Weight | C | |
| Vacuum Hole Design | No Hole | |
| Standards/Approvals | ANSI, OSHA | |
| Series | 732U | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Abrasive Disc | ||
Disc Diameter 127mm | ||
Sub Type Abrasive Disc | ||
Backing Material Paper | ||
Abrasive Material Ceramic | ||
Grit Size 50 | ||
Colour Purple | ||
Grade 220+ | ||
Quantity Per Package 50 | ||
Maximum Safe Speed 12000rpm | ||
Backing Weight C | ||
Vacuum Hole Design No Hole | ||
Standards/Approvals ANSI, OSHA | ||
Series 732U | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M 732U Series Abrasive Disc, 127mm Disc Diameter, 220+ Grade - 7100066700
This abrasive disc is a 127mm sanding disc designed for high-performance applications. Featuring a ceramic abrasive material, it is Ideal for tasks requiring precision, blending, deflashing, and general-purpose sanding. With a grade of 220+, it delivers a consistent finish, making it suitable for various surfaces and materials.
Features & Benefits
• Precision-Shaped Grain technology cuts up to 2x Faster
• Superior dust extraction enhances workplace cleanliness
• Anti-loading coating prevents disc clogging during use
• C-weight paper backing provides flexibility and durability
• Easy attachment system allows for quick disc changes
• Lasts up to four times longer than conventional options
• Superior dust extraction enhances workplace cleanliness
• Anti-loading coating prevents disc clogging during use
• C-weight paper backing provides flexibility and durability
• Easy attachment system allows for quick disc changes
• Lasts up to four times longer than conventional options
Applications
• Used for dimensioning and coating material removal
• Suitable for edge rounding and coating refinement
• Ideal for finishing surfaces on metals and composites
• Perfect for sanding and preparing for topcoats
• Effective in random orbital sanding for diverse tasks
• Suitable for edge rounding and coating refinement
• Ideal for finishing surfaces on metals and composites
• Perfect for sanding and preparing for topcoats
• Effective in random orbital sanding for diverse tasks
How does the dust extraction feature improve working conditions?
The dust extraction system enables up to 99% dust removal, significantly improving the work environment by reducing airborne particles, thus increasing operator comfort and health safety.
What makes the abrasive disc effective for high-speed applications?
The ceramic construction combined with Precision-Shaped Grain technology allows for consistent cutting at high speeds, ensuring effective performance without compromising the finish quality.
Can this disc be used on multiple materials?
Yes, it is versatile and can be effectively used on various materials including metals, paint coatings, wood, and composites, making it suitable for a broad range of applications.
What benefits does the anti-load coating offer?
The anti-loading coating on the abrasive disc prevents clogging, allowing for smoother operation and less downtime, resulting in enhanced productivity and a cleaner finish.
How often should disc replacements be MADE when using this product?
Due to its durability and long life, replacements are needed less frequently—often up to four times longer than standard options, depending on the type of application and frequency of use.
Related links
- 3M 732U Precision Shaped Grain Abrasive Disc Hook & Loop Sanding Disc 220+ Grade, 50 Grit 250 Per Pack
- 3M 732U Precision Shaped Grain Abrasive Disc Hook & Loop Sanding Disc 80 Grade, 50 Grit 250 Per Pack
- 3M 732U Precision Shaped Grain Abrasive Disc Hook & Loop Sanding Disc 150+ Grade, 50 Grit 250 Per Pack
- 3M 732U Precision Shaped Grain Abrasive Disc Hook & Loop Sanding Disc 120 Grade, 50 Grit 250 Per Pack
- 3M 732U Precision Shaped Grain Abrasive Disc Hook & Loop Sanding Disc 180+ Grade, 50 Grit 250 Per Pack
- 3M 732U Precision Shaped Grain Abrasive Disc Hook & Loop Sanding Disc 220+ Grade, 50 Grit 250 Per Pack
- 3M 732U Precision Shaped Grain Abrasive Disc Hook & Loop Sanding Disc 220+ Grade, 50 Grit 250 Per Pack
- 3M 732U Precision Shaped Grain Abrasive Disc Hook & Loop Sanding Disc 150+ Grade, 50 Grit 250 Per Pack