3M 732U Ceramic Abrasive Disc Abrasive Disc, 152.4 mm, 120 Grade, 50 Grit 50
- RS Stock No.:
- 625-917
- Mfr. Part No.:
- 7100044449
- Brand:
- 3M
Subtotal (1 pack of 50 units)*
$126.77
(exc. GST)
$139.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $126.77 | $2.535 |
*price indicative
- RS Stock No.:
- 625-917
- Mfr. Part No.:
- 7100044449
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Disc Diameter | 152.4mm | |
| Sub Type | Abrasive Disc | |
| Backing Material | C-Paper | |
| Product Type | Abrasive Disc | |
| Abrasive Material | Ceramic | |
| Grit Size | 50 | |
| Colour | Purple | |
| Grade | 120 | |
| Maximum Safe Speed | 12000rpm | |
| Quantity Per Package | 50 | |
| Vacuum Hole Design | Multi Hole | |
| Backing Weight | C | |
| Standards/Approvals | No | |
| Series | 732U | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Disc Diameter 152.4mm | ||
Sub Type Abrasive Disc | ||
Backing Material C-Paper | ||
Product Type Abrasive Disc | ||
Abrasive Material Ceramic | ||
Grit Size 50 | ||
Colour Purple | ||
Grade 120 | ||
Maximum Safe Speed 12000rpm | ||
Quantity Per Package 50 | ||
Vacuum Hole Design Multi Hole | ||
Backing Weight C | ||
Standards/Approvals No | ||
Series 732U | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M 732U Series Abrasive Disc, 152.4mm Diameter, Ceramic Material - 7100044449
This abrasive disc is a high-performance sanding disc designed for versatile applications. With a diameter of 152.4mm, this round sanding disc utilises Advanced ceramic material for efficient material removal and surface finishing. Tailored for both hand and power tool use, it caters to various industrial sanding solutions.
Features & Benefits
• Cuts up to 2x Faster with Precision-Shaped Grain technology
• Enhanced durability with an anti-load coating for longer life
• Multi-hole design optimises dust extraction for cleaner workspaces
• Designed for seamless attachment with the Hookit™ system
• Effective on various surfaces, including metal and wood
• Reduces downtime by minimising disc changes
• Enhanced durability with an anti-load coating for longer life
• Multi-hole design optimises dust extraction for cleaner workspaces
• Designed for seamless attachment with the Hookit™ system
• Effective on various surfaces, including metal and wood
• Reduces downtime by minimising disc changes
Applications
• Ideal for blending and coarse sanding on metal surfaces
• Suitable for deflashing and edge rounding in manufacturing processes
• Used for surface finishing and general-purpose sanding tasks
• Effective when preparing surfaces for topcoats or refinements
• Suitable for deflashing and edge rounding in manufacturing processes
• Used for surface finishing and general-purpose sanding tasks
• Effective when preparing surfaces for topcoats or refinements
What benefits does the multi-hole pattern provide?
The multi-hole pattern significantly improves dust extraction, reducing the likelihood of disc loading and enhancing productivity in sanding tasks. This feature allows for a cleaner working environment and increases the longevity of the disc.
How do you determine the best grit for a specific application?
Selecting the appropriate grit depends on the desired finish and material type. For initial rough sanding, use coarse grades, whilst finer grades are suitable for finishing and surface preparation. A 120+ grit is versatile for a range of tasks.
Can these discs be used with standard sanders in the market?
Yes, this disc is compatible with most standard sanders, making it a convenient option for various applications across different industries, including automation and mechanical fabrication.
- RS Stock No. 0625920
- Mfr. Part No. 7100044452
1 Pack of 50
$121.49
- RS Stock No. 0627766
- Mfr. Part No. 7100044445
1 Pack of 50
$126.77
- RS Stock No. 0625942
- Mfr. Part No. 7100067093
1 Pack of 50
$127.90
- RS Stock No. 0625941
- Mfr. Part No. 7100066702
1 Pack of 50
$126.77
Related links
- 3M 732U Precision Shaped Grain Abrasive Disc Hook & Loop Sanding Disc 120 Grade, 50 Grit 250 Per Pack
- 3M 732U Precision Shaped Grain Abrasive Disc Hook & Loop Sanding Disc 150+ Grade, 50 Grit 250 Per Pack
- 3M 732U Precision Shaped Grain Abrasive Disc Hook & Loop Sanding Disc 180+ Grade, 50 Grit 250 Per Pack
- 3M 732U Precision Shaped Grain Abrasive Disc Hook & Loop Sanding Disc 80 Grade, 50 Grit 250 Per Pack
- 3M 732U Precision Shaped Grain Abrasive Disc Hook & Loop Sanding Disc 220+ Grade, 50 Grit 250 Per Pack
- 3M 732U Precision Shaped Grain Abrasive Disc Hook & Loop Sanding Disc 120 Grade, 50 Grit 250 Per Pack
- 3M 732U Precision Shaped Grain Abrasive Disc Hook & Loop Sanding Disc 150+ Grade, 50 Grit 250 Per Pack
- 3M 732U Precision Shaped Grain Abrasive Disc Hook & Loop Sanding Disc 80 Grade, 50 Grit 250 Per Pack











