3M 732U Ceramic Abrasive Disc Abrasive Disc, 127 mm, 180+ Grade, 50 Grit 50
- RS Stock No.:
- 625-936
- Mfr. Part No.:
- 7100066677
- Brand:
- 3M
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 625-936
- Mfr. Part No.:
- 7100066677
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Abrasive Disc | |
| Backing Material | Paper | |
| Disc Diameter | 127mm | |
| Sub Type | Abrasive Disc | |
| Abrasive Material | Ceramic | |
| Grit Size | 50 | |
| Colour | Purple | |
| Grade | 180 | |
| Quantity Per Package | 50 | |
| Maximum Safe Speed | 12000rpm | |
| Backing Weight | C | |
| Vacuum Hole Design | No Hole | |
| Standards/Approvals | No | |
| Series | 732U | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Abrasive Disc | ||
Backing Material Paper | ||
Disc Diameter 127mm | ||
Sub Type Abrasive Disc | ||
Abrasive Material Ceramic | ||
Grit Size 50 | ||
Colour Purple | ||
Grade 180 | ||
Quantity Per Package 50 | ||
Maximum Safe Speed 12000rpm | ||
Backing Weight C | ||
Vacuum Hole Design No Hole | ||
Standards/Approvals No | ||
Series 732U | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M 732U Series Abrasive Disc, 127mm Disc Diameter, Ceramic Abrasive Material - 7100066677
This abrasive disc is a 127mm sanding disc designed for a variety of applications including blending, deflashing, and surface finishing. Constructed from ceramic material, it offers a grade 180+ option that combines durability and optimal performance. With a maximum safe speed of 12000rpm, it is suitable for high-speed sanding tasks.
Features & Benefits
• Precision-shaped grain enables cutting up to twice as fast
• Anti-load coating reduces clogging for consistent performance
• Designed for superior dust extraction, supporting workshop cleanliness
• C-weight paper backing balances flexibility and durability
• Compatible with hand and power tools for versatile use
• Long-lasting compared to leading competition, reducing downtime
• Anti-load coating reduces clogging for consistent performance
• Designed for superior dust extraction, supporting workshop cleanliness
• C-weight paper backing balances flexibility and durability
• Compatible with hand and power tools for versatile use
• Long-lasting compared to leading competition, reducing downtime
Applications
• Ideal for random orbital sanding tasks
• Utilised in general-purpose abrasive
• Effective for coarse sanding of various surfaces
• Suitable for finishing work on metals and composites
• Designed for use in mechanical and electrical industries
• Utilised in general-purpose abrasive
• Effective for coarse sanding of various surfaces
• Suitable for finishing work on metals and composites
• Designed for use in mechanical and electrical industries
How does the disc's design impact dust extraction efficiency?
The proprietary multi-hole pattern enhances dust removal, ensuring a cleaner workspace and improving the lifespan of the disc during use. This design minimises dust build-up, allowing for uninterrupted sanding performance.
What advantages does the ceramic material offer in abrasive applications?
Ceramic abrasives are known for their durability and cutting efficiency, outperforming traditional aluminium oxide products. This results in prolonged use and consistent finishes across numerous applications, significantly reducing the need for frequent disc changes.
How can the disc be used with different sanding tools?
The disc features a standard hook-and-loop attachment, allowing quick and easy changes between hand-held and power sanding tools, which enhances productivity and reduces downtime on the job.
Related links
- 3M 732U Precision Shaped Grain Abrasive Disc Hook & Loop Sanding Disc 180+ Grade, 50 Grit 250 Per Pack
- 3M 732U Precision Shaped Grain Abrasive Disc Hook & Loop Sanding Disc 180+ Grade, 50 Grit 250 Per Pack
- 3M 732U Precision Shaped Grain Abrasive Disc Hook & Loop Sanding Disc 180+ Grade, 50 Grit 250 Per Pack
- 3M 732U Precision Shaped Grain Abrasive Disc Hook & Loop Sanding Disc 150+ Grade, 50 Grit 250 Per Pack
- 3M 732U Precision Shaped Grain Abrasive Disc Hook & Loop Sanding Disc 80 Grade, 50 Grit 250 Per Pack
- 3M 732U Precision Shaped Grain Abrasive Disc Hook & Loop Sanding Disc 220+ Grade, 50 Grit 250 Per Pack
- 3M 732U Precision Shaped Grain Abrasive Disc Hook & Loop Sanding Disc 120 Grade, 50 Grit 250 Per Pack
- 3M 732U Precision Shaped Grain Abrasive Disc Hook & Loop Sanding Disc 150+ Grade, 50 Grit 250 Per Pack