3M 732U Ceramic Abrasive Disc Abrasive Disc, 152.4 mm, 120 Grade, 50 Grit 50

Subtotal (1 pack of 50 units)*

$121.49

(exc. GST)

$133.64

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$121.49$2.43

*price indicative

RS Stock No.:
625-920
Mfr. Part No.:
7100044452
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Abrasive Disc

Backing Material

Paper

Disc Diameter

152.4mm

Sub Type

Abrasive Disc

Abrasive Material

Ceramic

Grit Size

50

Colour

Purple

Grade

120

Quantity Per Package

50

Maximum Safe Speed

12000rpm

Vacuum Hole Design

No Hole

Backing Weight

C

Standards/Approvals

No

Series

732U

RoHS Status: Exempt

COO (Country of Origin):
US

3M 732U Series Abrasive Disc, 152.4mm Diameter, Ceramic Abrasive Material - 7100044452


This abrasive disc is a 152.4mm sanding disc designed for various applications in professional settings. Its ceramic construction enables superior performance in high-speed sanding tasks, enhancing efficiency across blending and finishing processes. With 50 discs in a pack, it provides a practical solution for general-purpose sanding.

Features & Benefits


• Utilises 3M Precision-Shaped Grain for Faster cutting
• Delivers up to 99% dust extraction for cleaner work environments
• C-weight paper backing increases flexibility and durability
• Anti-load coating prevents clogging and maintains cutting efficiency
• Compatible with both hand and power tools for versatile use
• High maximum safe speed of 12,000rpm maximises productivity

Applications


• Ideal for dimensioning and coating material removal
• Useful for scuffing and preparation for topcoats
• Suitable for deflashing and edge rounding tasks
• Enhances coating refinement and rework processes
• Effective for random orbital sanding on various surfaces

How does the design of the abrasive disc support high-speed applications?


The product's construction, including its robust ceramic material, allows it to withstand high rotational speeds up to 12,000rpm, making it suitable for demanding applications requiring Rapid material removal without compromising durability.

What types of surfaces can be worked on effectively with this disc?


It is designed for use on a range of materials including metals, paint coatings, composites, gel coat, and various woods, ensuring versatility across different sanding projects.

What are the advantages of using this abrasive disc for dust extraction?


Its unique multi-hole pattern significantly enhances dust removal, contributing to a cleaner workspace. This reduces the risk of clogging and minimises the need for frequent disc changes, improving overall operational efficiency.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy