3M 732U Ceramic Abrasive Disc Abrasive Disc, 152.4 mm, 80 Grade, 50 Grit 50

Subtotal (1 pack of 50 units)*

$126.77

(exc. GST)

$139.45

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$126.77$2.535

*price indicative

RS Stock No.:
627-766
Mfr. Part No.:
7100044445
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Disc Diameter

152.4mm

Sub Type

Abrasive Disc

Backing Material

C-Paper

Product Type

Abrasive Disc

Abrasive Material

Ceramic

Grit Size

50

Colour

Purple

Grade

80

Quantity Per Package

50

Maximum Safe Speed

12000rpm

Vacuum Hole Design

Multi Hole

Backing Weight

C

Standards/Approvals

No

Series

732U

RoHS Status: Exempt

COO (Country of Origin):
US

3M 732U Series Abrasive Disc, 152.4mm Diameter, 80+ Grade - 7100044445


This abrasive disc is designed for a variety of demanding sanding applications. The round, 152.4mm diameter disc is MADE from Durable ceramic material, suitable for both blending and finishing tasks. As part of the 3M Cubitron™ II series, this disc excels in performance, offering enhanced efficiency for professionals in the automation and mechanical industries.

Features & Benefits


• Utilises Precision-Shaped Grain technology for efficient cutting
• Supports up to 12,000rpm for high-speed sanding tasks
• Provides up to 99% dust extraction for improved working conditions
• Extended disc lifespan reduces the need for frequent replacements
• Anti-load coating minimises disc clogging and maintains finish quality
• Compatible with hand or power tools for versatile use

Applications


• Ideal for dimensioning and material removal processes
• Effective for de-flashing and edge rounding of surfaces
• Suited for preparing surfaces for topcoats and refinishing
• Utilised in general-purpose sanding across various materials
• Perfect for coarse sanding and surface finishing tasks

How does the disc ensure effective dust extraction during use?


The disc features a proprietary multi-hole pattern that enhances dust extraction, leading to a cleaner workspace and reducing the load on the abrasive surface. This design not only improves visibility while sanding but also aids in maintaining the performance of the disc over time.

What materials can this disc be used on?


It is suitable for a diverse range of surfaces, including metals, paint coatings, composites, gelcoat, and various types of wood. This versatility makes it Ideal for a multitude of sanding tasks across different industries.

How does the disc maintain a consistent finish throughout its use?


The combination of the Precision-Shaped Grain and an anti-load coating ensures that the abrasive maintains its cutting performance and finish quality. This results in fewer rogue scratches and less rework, providing a reliable solution for professional applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy