3M 732U Ceramic Sanding Disc Abrasive Disc, 152.4 mm, 180+ Grade, 50 Grit 50
- RS Stock No.:
- 625-943
- Mfr. Part No.:
- 7100067094
- Brand:
- 3M
Subtotal (1 pack of 50 units)*
$126.26
(exc. GST)
$138.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $126.26 | $2.525 |
*price indicative
- RS Stock No.:
- 625-943
- Mfr. Part No.:
- 7100067094
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Backing Material | Paper | |
| Sub Type | Sanding Disc | |
| Product Type | Abrasive Disc | |
| Disc Diameter | 152.4mm | |
| Abrasive Material | Ceramic | |
| Grit Size | 50 | |
| Colour | Purple | |
| Grade | 180 | |
| Maximum Safe Speed | 12000rpm | |
| Quantity Per Package | 50 | |
| Vacuum Hole Design | No Hole | |
| Backing Weight | C | |
| Standards/Approvals | No | |
| Series | 732U | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Backing Material Paper | ||
Sub Type Sanding Disc | ||
Product Type Abrasive Disc | ||
Disc Diameter 152.4mm | ||
Abrasive Material Ceramic | ||
Grit Size 50 | ||
Colour Purple | ||
Grade 180 | ||
Maximum Safe Speed 12000rpm | ||
Quantity Per Package 50 | ||
Vacuum Hole Design No Hole | ||
Backing Weight C | ||
Standards/Approvals No | ||
Series 732U | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M 732U Series Abrasive Disc, 152.4mm Diameter, Ceramic Material - 7100067094
This abrasive disc is a 152.4mm sanding disc specifically designed for a variety of surface preparation and finishing tasks. Made with Durable ceramic material, it provides exceptional performance in blending, coarse sanding, deflashing, and general-purpose sanding. The strong construction supports a maximum safe speed of 12,000rpm, making it suitable for high-speed applications.
Features & Benefits
• Precision-shaped grain technology cuts Faster than conventional abrasives
• Up to 99% dust extraction enhances workshop cleanliness
• Anti-load coating reduces disc clogging for longer life
• C-weight paper backing offers flexibility and durability
• Compatible with both hand and power tool sanding
• Available in a robust pack of 50 discs for extensive use
• Up to 99% dust extraction enhances workshop cleanliness
• Anti-load coating reduces disc clogging for longer life
• C-weight paper backing offers flexibility and durability
• Compatible with both hand and power tool sanding
• Available in a robust pack of 50 discs for extensive use
Applications
• Ideal for blending and coarse sanding on metals
• Used for finishing and surface refinement tasks
• Suitable for deflashing and edge rounding
• Effective for sanding paint coatings and composites
• Utilised in general-purpose sanding operations
• Used for finishing and surface refinement tasks
• Suitable for deflashing and edge rounding
• Effective for sanding paint coatings and composites
• Utilised in general-purpose sanding operations
What advantages does the precision-shaped grain provide in sanding applications?
The precision-shaped grain significantly enhances cutting efficiency, allowing Rapid material removal while maintaining cooler operation. This results in less wear on the disc and a consistently smooth finish, reducing the need for additional rework.
How does the anti-load coating influence the disc's performance during use?
The anti-load coating prevents dust buildup on the disc's surface, allowing for uninterrupted sanding. This maximises the discs lifespan and keeps the sanding area cleaner, which is especially beneficial in environments where visibility and cleanliness are important.
Can this disc be used with both hand-held and power sanding tools?
Yes, this abrasive disc is versatile and can be efficiently used with both hand-held and power sanding tools, making it adaptable to various user preferences and application needs.
Related links
- 3M 732U Precision Shaped Grain Abrasive Disc Hook & Loop Sanding Disc 180+ Grade, 50 Grit 250 Per Pack
- 3M 732U Precision Shaped Grain Abrasive Disc Hook & Loop Sanding Disc 180+ Grade, 50 Grit 250 Per Pack
- 3M 732U Precision Shaped Grain Abrasive Disc Hook & Loop Sanding Disc 150+ Grade, 50 Grit 250 Per Pack
- 3M 732U Precision Shaped Grain Abrasive Disc Hook & Loop Sanding Disc 220+ Grade, 50 Grit 250 Per Pack
- 3M 732U Precision Shaped Grain Abrasive Disc Hook & Loop Sanding Disc 150+ Grade, 50 Grit 250 Per Pack
- 3M 732U Precision Shaped Grain Abrasive Disc Hook & Loop Sanding Disc 150+ Grade, 50 Grit 250 Per Pack
- 3M 732U Precision Shaped Grain Abrasive Disc Hook & Loop Sanding Disc 80 Grade, 50 Grit 250 Per Pack
- 3M 732U Precision Shaped Grain Abrasive Disc Hook & Loop Sanding Disc 220+ Grade, 50 Grit 250 Per Pack