3M HD-DH Aluminium Oxide Surface Conditioning Disc Abrasive Disc, 6 in, Coarse Grade, 50 Grit 50 Per Pack
- RS Stock No.:
- 627-725
- Mfr. Part No.:
- 7100358906
- Brand:
- 3M
Subtotal (1 pack of 50 units)*
$678.06
(exc. GST)
$745.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $678.06 | $13.561 |
*price indicative
- RS Stock No.:
- 627-725
- Mfr. Part No.:
- 7100358906
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Sub Type | Surface Conditioning Disc | |
| Backing Material | Non-Woven Web | |
| Disc Diameter | 6in | |
| Product Type | Abrasive Disc | |
| Abrasive Material | Aluminium Oxide | |
| Grit Size | 50 | |
| Colour | Backing: Black, Font: White | |
| Grade | Coarse | |
| Quantity Per Package | 50Per Pack | |
| Maximum Safe Speed | 10000rpm | |
| Vacuum Hole Design | No Hole | |
| Standards/Approvals | No | |
| Series | HD-DH | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Sub Type Surface Conditioning Disc | ||
Backing Material Non-Woven Web | ||
Disc Diameter 6in | ||
Product Type Abrasive Disc | ||
Abrasive Material Aluminium Oxide | ||
Grit Size 50 | ||
Colour Backing: Black, Font: White | ||
Grade Coarse | ||
Quantity Per Package 50Per Pack | ||
Maximum Safe Speed 10000rpm | ||
Vacuum Hole Design No Hole | ||
Standards/Approvals No | ||
Series HD-DH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Scotch-BriteTM Precision Heavy Duty Series Hook & Loop Sanding Disc, 6 in Diameter, 120 Grit size - 7100358906
This hook & loop sanding disc is a multi-purpose non-woven abrasive designed for industrial surface conditioning tasks. It combines aluminium oxide mineral with a conformable non-woven backing to perform cleaning, blending, deburring and finishing in automation, electronics, electrical and mechanical environments where controlled material removal and surface refinement are required.
Features & Benefits
• Coarse 120 grit for aggressive stock removal and Faster cycle times
• Non-woven web backing reduces risk of gouging on contours
• Hook & loop attachment enables Rapid disc changes during production
• Maximum safe speed 10,000 r/min suitable for common pneumatic tools
• Non-woven web backing reduces risk of gouging on contours
• Hook & loop attachment enables Rapid disc changes during production
• Maximum safe speed 10,000 r/min suitable for common pneumatic tools
Applications
• Suitable for light grinding and deburring of mild steel components
• Ideal for blending and edge breaking on fabricated metal parts
• Used for removing paint or coating residues prior to rework
• Can be used for finishing and radiusing on welded assemblies
• Suitable for automated sanding stations with hook & loop pad holders
• Ideal for blending and edge breaking on fabricated metal parts
• Used for removing paint or coating residues prior to rework
• Can be used for finishing and radiusing on welded assemblies
• Suitable for automated sanding stations with hook & loop pad holders
How does the abrasive composition affect wear on Sharp edges?
The aluminium oxide abrasive provides sustained cutting action on ferrous metals
combined with the open non-woven web it preserves edge shape and resists Rapid breakdown under high-contact conditions.
Which attachment options work with the discs in production tooling?
They are compatible with hook & loop backup pads and low-profile universal pads designed for non-woven discs
quick-change systems reduce tool changeover time.
Can these discs be used on aluminium without galling?
Yes, the non-woven structure and PSG aluminium oxide formulation lower heat build-up and reduce risk of material loading when used correctly on aluminium alloys.
What packaging and inventory advantages does the product offer?
Being supplied in bulk packs of 50 helps maintain consistent supply in high-throughput operations and reduces frequency of repurchasing.
- RS Stock No. 0625909
- Mfr. Part No. 7100358871
1 Pack of 50
$678.06
- RS Stock No. 0627731
- Mfr. Part No. 7100358926
1 Pack of 50
$678.06
- RS Stock No. 0627730
- Mfr. Part No. 7100358925
1 Pack of 50
$678.06
- RS Stock No. 0627723
- Mfr. Part No. 7100358904
1 Pack of 50
$536.61
Related links
- 3M Scotch-BriteTM Precision Heavy Duty Aluminium Oxide Surface Conditioning Disc Hook & Loop Sanding Disc Coarse
- 3M Scotch-BriteTM Precision Heavy Duty Aluminium Oxide Surface Conditioning Disc Hook & Loop Sanding Disc Coarse
- 3M Scotch-BriteTM Precision Heavy Duty Aluminium Oxide Surface Conditioning Disc Hook & Loop Sanding Disc Coarse
- 3M Scotch-BriteTM Precision Heavy Duty Aluminium Oxide Surface Conditioning Disc Hook & Loop Sanding Disc Coarse
- 3M Scotch-BriteTM Precision Heavy Duty Aluminium Oxide Surface Conditioning Disc Hook & Loop Sanding Disc Coarse
- 3M Scotch-BriteTM Precision Heavy Duty Aluminium Oxide Surface Conditioning Disc Hook & Loop Sanding Disc Extra
- 3M Scotch-BriteTM Precision Heavy Duty Aluminium Oxide Surface Conditioning Disc Hook & Loop Sanding Disc Medium
- 3M Scotch-BriteTM Precision Heavy Duty Aluminium Oxide Surface Conditioning Disc Hook & Loop Sanding Disc











