3M HD-DH Aluminium Oxide Surface Conditioning Disc Abrasive Disc, 4 in, Coarse Grade, 100 Grit 100 Per Pack
- RS Stock No.:
- 625-905
- Mfr. Part No.:
- 7100358858
- Brand:
- 3M
Subtotal (1 pack of 100 units)*
$877.00
(exc. GST)
$964.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $877.00 | $8.77 |
*price indicative
- RS Stock No.:
- 625-905
- Mfr. Part No.:
- 7100358858
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Sub Type | Surface Conditioning Disc | |
| Disc Diameter | 4in | |
| Backing Material | Non-Woven Web | |
| Product Type | Abrasive Disc | |
| Abrasive Material | Aluminium Oxide | |
| Grit Size | 100 | |
| Colour | Backing: Black, Font: White | |
| Grade | Coarse | |
| Quantity Per Package | 100Per Pack | |
| Maximum Safe Speed | 15000rpm | |
| Vacuum Hole Design | No Hole | |
| Standards/Approvals | No | |
| Series | HD-DH | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Sub Type Surface Conditioning Disc | ||
Disc Diameter 4in | ||
Backing Material Non-Woven Web | ||
Product Type Abrasive Disc | ||
Abrasive Material Aluminium Oxide | ||
Grit Size 100 | ||
Colour Backing: Black, Font: White | ||
Grade Coarse | ||
Quantity Per Package 100Per Pack | ||
Maximum Safe Speed 15000rpm | ||
Vacuum Hole Design No Hole | ||
Standards/Approvals No | ||
Series HD-DH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Scotch-BriteTM Precision Heavy Duty Series Hook & Loop Sanding Disc, 4 in Disc Diameter, 120 Grit size - 7100358858
This hook-and-loop sanding disc is a heavy-duty, industrial surface-conditioning product intended for preparatory and finishing work across automation, electronics, electrical and mechanical environments. It combines aluminium-oxide abrasive mineral with a conformable non-woven backing to remove, blend and refine surfaces while reducing the risk of gouging. Supplied as a 4in coarse grade set, the discs are designed for use on high-speed rotary tools up to the stated safe speed.
Features & Benefits
• Aluminium oxide abrasive delivers sustained material removal and cutting power
• Non-woven web backing reduces the risk of substrate damage during finishing
• Coarse 120 grit provides aggressive surface preparation for welds and edges
• Hook-and-loop attachment enables fast disc changes and secure retention
• Rated maximum safe speed 15,000 r/min for high-speed tooling compatibility
• Non-woven web backing reduces the risk of substrate damage during finishing
• Coarse 120 grit provides aggressive surface preparation for welds and edges
• Hook-and-loop attachment enables fast disc changes and secure retention
• Rated maximum safe speed 15,000 r/min for high-speed tooling compatibility
Applications
• Suitable for light grinding and deburring on mild steel components
• Ideal for edge-breaking and radiusing in mechanical assemblies
• Used for blending and refining weld seams in fabrication cells
• Can be used for surface cleaning prior to electronic assembly
• Suitable for finishing metal housings and electrical enclosures
• Ideal for edge-breaking and radiusing in mechanical assemblies
• Used for blending and refining weld seams in fabrication cells
• Can be used for surface cleaning prior to electronic assembly
• Suitable for finishing metal housings and electrical enclosures
What backing type aids conformability on curved parts?
The discs use a non-woven web backing that conforms to profiles while protecting the base material from gouging.
How does attachment style affect workshop workflow?
The hook-and-loop system simplifies Rapid changes, reducing tool downtime during batch processing and robotic cell swaps.
Which abrasive mineral is incorporated and what is its influence?
Aluminium oxide is used, providing a balance of cutting speed and disc life suitable for steel and mixed-metal work.
Is there a vacuum-hole option for dust extraction?
These discs are produced without vacuum holes, intended for applications where a solid backing is preferred.
How are quantities supplied for production environments?
The product is provided in packs of 100 to support sustained manufacturing throughput.
Related links
- 3M Scotch-BriteTM Precision Heavy Duty Aluminium Oxide Surface Conditioning Disc Hook & Loop Sanding Disc Coarse
- 3M Scotch-BriteTM Precision Heavy Duty Aluminium Oxide Surface Conditioning Disc Hook & Loop Sanding Disc Coarse
- 3M Scotch-BriteTM Precision Heavy Duty Aluminium Oxide Surface Conditioning Disc Hook & Loop Sanding Disc Coarse
- 3M Scotch-BriteTM Precision Heavy Duty Aluminium Oxide Surface Conditioning Disc Hook & Loop Sanding Disc Coarse
- 3M Scotch-BriteTM Precision Heavy Duty Aluminium Oxide Surface Conditioning Disc Hook & Loop Sanding Disc Coarse
- 3M Scotch-BriteTM Precision Heavy Duty Aluminium Oxide Surface Conditioning Disc Hook & Loop Sanding Disc Coarse
- 3M Scotch-BriteTM Precision Heavy Duty Aluminium Oxide Surface Conditioning Disc Hook & Loop Sanding Disc Extra
- 3M Scotch-BriteTM Precision Heavy Duty Aluminium Oxide Surface Conditioning Disc Hook & Loop Sanding Disc Medium