3M 47563 Ceramic, 150 mm x 3.2 mm Thick, 36 Grade, 36 Grit 10
- RS Stock No.:
- 618-195
- Mfr. Part No.:
- 7100305148
- Brand:
- 3M
Subtotal (1 pack of 10 units)*
$289.40
(exc. GST)
$318.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $289.40 | $28.94 |
*price indicative
- RS Stock No.:
- 618-195
- Mfr. Part No.:
- 7100305148
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Abrasive Disc | |
| Disc Diameter | 150mm | |
| Thickness | 3.2mm | |
| Abrasive Material | Ceramic | |
| Bore Diameter | 22.23mm | |
| Grit Size | 36 | |
| Grade | 36 | |
| Quantity Per Package | 10 | |
| Maximum Safe Speed | 11500rpm | |
| Standards/Approvals | ANSI, OSHA, SEAM | |
| Material Cut | Metal, 1018 Carbon Steel, 304 Stainless Steel | |
| Series | 47563 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Abrasive Disc | ||
Disc Diameter 150mm | ||
Thickness 3.2mm | ||
Abrasive Material Ceramic | ||
Bore Diameter 22.23mm | ||
Grit Size 36 | ||
Grade 36 | ||
Quantity Per Package 10 | ||
Maximum Safe Speed 11500rpm | ||
Standards/Approvals ANSI, OSHA, SEAM | ||
Material Cut Metal, 1018 Carbon Steel, 304 Stainless Steel | ||
Series 47563 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
3M 3M Cubitron 3 Series Cutting Disc, 150mm Disc Diameter, 3.2mm Thickness - 7100305148
This cutting disc is a thin metalworking wheel designed for portable angle grinders to perform cutting and light grinding tasks in industrial settings. It employs precision‑shaped ceramic grain to improve cutting efficiency and is intended for use where high cut rates, extended wheel life and reduced thermal transfer are required. Supplied in a 10‑pack, the wheel suits manufacturing and workshop environments where repeatable, high‑speed cutting of common metals is needed.
Features & Benefits
• Precision‑shaped grain reduces heat generation for cooler cutting
• 36 grit offers aggressive material removal and Faster throughput
• Rated for maximum safe speed of 11,500 rpm for high‑speed tools
• 3.2mm thickness delivers a thinner cutting profile and Faster cuts
• 22.23mm bore ensures secure mounting on standard angle grinders
• 36 grit offers aggressive material removal and Faster throughput
• Rated for maximum safe speed of 11,500 rpm for high‑speed tools
• 3.2mm thickness delivers a thinner cutting profile and Faster cuts
• 22.23mm bore ensures secure mounting on standard angle grinders
Applications
• Suitable for cutting 1018 carbon steel sections in fabrication
• Ideal for slicing 304 stainless steel sheet and plate edges
• Used for fast removal of welds during mechanical assembly
• Can be used for trimming metal components in automation builds
• Suitable for maintenance cutting in shipyards and machinery workshops
• Ideal for slicing 304 stainless steel sheet and plate edges
• Used for fast removal of welds during mechanical assembly
• Can be used for trimming metal components in automation builds
• Suitable for maintenance cutting in shipyards and machinery workshops
What materials can it cut effectively?
It is formulated for metallic workpieces including low‑carbon steels and stainless steel grades such as 304, giving consistent cut rates on these substrates.
What grinder compatibility should I check before use?
Ensure the grinder accepts a 150mm wheel and the spindle fits a 22.23mm bore
the tool must not exceed 11,500 rpm.
How does the abrasive type affect operational behaviour?
The precision‑shaped ceramic triangular grain slices through metal with less ploughing, which extends wheel life and reduces heat transfer to the workpiece.
How is the product packaged for storage?
The wheels are supplied in quantities of 10 per package to simplify inventory and reduce reordering frequency.
Related links
- 3M 3M Cubitron 3 Precision Shaped Grain 36 Grade, 36 Grit 10
- 3M 3M Cubitron 3 Precision Shaped Grain 36 Grade, 36 Grit 10
- 3M 3M Cubitron 3 Precision Shaped Grain 36 Grade, 36 Grit 10
- 3M Cubitron 3 Precision Shaped Grain 36 Grade, 36 Grit 10
- 3M 3M Cubitron 3 Precision Shaped Grain 36 Grade, 36 Grit 25 Per Pack
- 3M 3M Cubitron 3 Precision Shaped Grain 36 Grade, 36 Grit 25
- 3M 3MTM CubitronTM 3 Precision Shaped Grain 36 Grade, 36 Grit 10
- 3M 3MTM CubitronTM 3 Precision Shaped Grain 36 Grade, 36 Grit 10