3M 93498 Ceramic, 125 mm x 3.2 mm Thick, 36 Grade, 36 Grit 10
- RS Stock No.:
- 618-199
- Mfr. Part No.:
- 7100305448
- Brand:
- 3M
Subtotal (1 pack of 10 units)*
$255.38
(exc. GST)
$280.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
- Plus 2 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $255.38 | $25.538 |
*price indicative
- RS Stock No.:
- 618-199
- Mfr. Part No.:
- 7100305448
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Disc Diameter | 125mm | |
| Product Type | Abrasive Disc | |
| Thickness | 3.2mm | |
| Abrasive Material | Ceramic | |
| Bore Diameter | 22.23mm | |
| Grit Size | 36 | |
| Grade | 36 | |
| Quantity Per Package | 10 | |
| Maximum Safe Speed | 11500rpm | |
| Standards/Approvals | SEAM | |
| Material Cut | 1018 Carbon Steel, Metal, 304 Stainless Steel | |
| Series | 93498 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Disc Diameter 125mm | ||
Product Type Abrasive Disc | ||
Thickness 3.2mm | ||
Abrasive Material Ceramic | ||
Bore Diameter 22.23mm | ||
Grit Size 36 | ||
Grade 36 | ||
Quantity Per Package 10 | ||
Maximum Safe Speed 11500rpm | ||
Standards/Approvals SEAM | ||
Material Cut 1018 Carbon Steel, Metal, 304 Stainless Steel | ||
Series 93498 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
3M 3MTM CubitronTM 3 Series Cutting Disc, 125mm Disc Diameter, 3.2mm Thickness - 7100305448
This cutting disc is a portable abrasive wheel designed for industrial metal cutting and grinding tasks, intended for use with angle grinders in fabrication, machinery and shipyard environments. It employs precision-shaped ceramic grain to deliver faster, cooler cutting and extended operational life while operating at high rotational speeds for heavy-duty applications.
Features & Benefits
• Precision-shaped grain increases material removal rate
• Operates safely up to 11500rpm for high-speed cutting
• Thin 3.2mm profile reduces cut time and kerf width
• 22.23mm centre hole fits common 115mm to 125mm grinders
• 36 grit balance between aggressive stock removal and control
• Operates safely up to 11500rpm for high-speed cutting
• Thin 3.2mm profile reduces cut time and kerf width
• 22.23mm centre hole fits common 115mm to 125mm grinders
• 36 grit balance between aggressive stock removal and control
Applications
• Suitable for cutting 304 stainless steel in fabrication work
• Ideal for weld preparation and weld grinding tasks
• Used for bevelling and profile cutting in machinery manufacture
• Suitable for cutting 1018 carbon steel in automation assemblies
• Can be used for heavy-duty metal removal in shipyards
• Ideal for weld preparation and weld grinding tasks
• Used for bevelling and profile cutting in machinery manufacture
• Suitable for cutting 1018 carbon steel in automation assemblies
• Can be used for heavy-duty metal removal in shipyards
What abrasive technology helps reduce heat during cutting?
The disc uses precision-shaped ceramic triangular grain that slices metal, lowering heat generation compared with conventional ceramic abrasives.
How is product supplied for workshop use?
It is packaged in units of ten, optimised for storage and frequent replacement during continuous operations.
Which tool characteristics improve cutting performance?
Maintaining tool speed with a high-power grinder helps preserve wheel life and sustain fast cut rates at applied cutting forces.
Can it be used both to grind and cut?
The wheels composition and thickness make it suitable for cut-off operations and for edge grinding or gouging where a thin profile is beneficial.
Related links
- 3M 3MTM CubitronTM 3 Precision Shaped Grain 36 Grade, 36 Grit 10
- 3M 3MTM CubitronTM 3 Precision Shaped Grain 36 Grade, 36 Grit 10
- 3M 3MTM CubitronTM 3 Precision Shaped Grain 36 Grade, 36 Grit 10
- 3M 3MTM CubitronTM 3 Precision Shaped Grain 36 Grade, 36 Grit 10
- 3M 3MTM CubitronTM 3 Precision Shaped Grain 36 Grade, 36 Grit 10
- 3M 3MTM CubitronTM 3 Precision Shaped Grain 36 Grade, 36 Grit 25
- 3M 3MTM CubitronTM 3 Precision Shaped Ceramic Grain 36 Grade, 36 Grit 10 Per Pack
- 3M 3MTM CubitronTM 3 Performance Abrasives Precision Shaped Ceramic Grain 36 Grade, 36 Grit 10