3M 94888 Ceramic, 150 mm Resin x 4.2 mm Thick, 36 Grade, 36 Grit 10
- RS Stock No.:
- 625-828
- Mfr. Part No.:
- 7100303973
- Brand:
- 3M
Subtotal (1 pack of 10 units)*
$300.60
(exc. GST)
$330.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $300.60 | $30.06 |
*price indicative
- RS Stock No.:
- 625-828
- Mfr. Part No.:
- 7100303973
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Disc Diameter | 150mm | |
| Product Type | Abrasive Disc | |
| Thickness | 4.2mm | |
| Abrasive Material | Ceramic | |
| Bore Diameter | 22.23mm | |
| Grit Size | 36 | |
| Grade | 36 | |
| Maximum Safe Speed | 11500rpm | |
| Quantity Per Package | 10 | |
| Bond Type | Resin | |
| Standards/Approvals | ANSI, OSHA, SEAM | |
| Material Cut | Stainless Steel | |
| Series | 94888 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Disc Diameter 150mm | ||
Product Type Abrasive Disc | ||
Thickness 4.2mm | ||
Abrasive Material Ceramic | ||
Bore Diameter 22.23mm | ||
Grit Size 36 | ||
Grade 36 | ||
Maximum Safe Speed 11500rpm | ||
Quantity Per Package 10 | ||
Bond Type Resin | ||
Standards/Approvals ANSI, OSHA, SEAM | ||
Material Cut Stainless Steel | ||
Series 94888 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
3M 3MTM CubitronTM 3 Series Grinding Disc, 150mm Disc Diameter, 36 Grit size - 7100303973
This grinding disc is a resin-bonded abrasive wheel engineered for heavy-duty metal removal and cut‑off work in industrial settings. It is intended for use with portable angle grinders in automation, electronics, electrical and mechanical workshops where controlled stainless steel cutting and weld removal are required.
Features & Benefits
• Precision-shaped grain increases metal removal rate
• Resin bond supports consistent abrasive life
• Suitable for high-speed operation up to 11500 rpm
• Bore size 22.23mm ensures secure mounting
• Resin bond supports consistent abrasive life
• Suitable for high-speed operation up to 11500 rpm
• Bore size 22.23mm ensures secure mounting
Applications
• Suitable for stainless steel weld grinding and bevel prep
• Ideal for Rapid material removal in machine shops
• Used for trimming and cutting metalwork assemblies
• Suitable for automated grinding stations with angle grinders
• Used for edge preparation in fabrication and shipyards
• Ideal for Rapid material removal in machine shops
• Used for trimming and cutting metalwork assemblies
• Suitable for automated grinding stations with angle grinders
• Used for edge preparation in fabrication and shipyards
What abrasive technology enables Faster cutting?
The wheel uses precision-shaped ceramic grain that slices metal with reduced heat build-up, improving cut speed and working life.
How should I match tools to the wheels speed capability?
Select an angle grinder or motor that can sustain near‑maximum peripheral speed while not exceeding 11500 rpm for safe operation.
Can the wheel be used for both cutting and grinding tasks?
It is designed primarily for heavy grinding and cutting
its composition and thickness suit aggressive metal removal and cut‑off operations.
What packaging or supply format is provided for installers?
Wheels are supplied in packs of 10 to support continuous worksite use and minimise stock interruptions.
How does the bore dimension affect compatibility?
The 22.23mm centre hole fits standard flange systems used on industrial angle grinders to maintain concentric running and balance.
Related links
- 3M 3MTM CubitronTM 3 Precision Shaped Grain 36 Grade, 36 Grit 10
- 3M 3MTM CubitronTM 3 Precision Shaped Grain 36 Grade, 36 Grit 10
- 3M 3MTM CubitronTM 3 Precision Shaped Ceramic Grain 36 Grade, 36 Grit 10 Per Pack
- 3M 3MTM CubitronTM 3 Precision Shaped Grain 36 Grade, 36 Grit 10
- 3M 3MTM CubitronTM 3 Precision Shaped Grain 36 Grade, 36 Grit 10
- 3M 3MTM CubitronTM 3 Precision Shaped Grain 36 Grade, 36 Grit 10
- 3M 3M Cubitron 3 Precision Shaped Grain 36 Grade, 36 Grit 10
- 3M 3MTM CubitronTM 3 Performance Abrasives Precision Shaped Ceramic Grain 36 Grade, 36 Grit 10