3M 87338 Ceramic, 125 mm x 3 mm Thick, 36 Grade, 36 Grit 25 Per Pack
- RS Stock No.:
- 627-904
- Mfr. Part No.:
- 7100303831
- Brand:
- 3M
Subtotal (1 pack of 25 units)*
$438.65
(exc. GST)
$482.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $438.65 | $17.546 |
*price indicative
- RS Stock No.:
- 627-904
- Mfr. Part No.:
- 7100303831
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Abrasive Disc | |
| Disc Diameter | 125mm | |
| Thickness | 3mm | |
| Abrasive Material | Ceramic | |
| Bore Diameter | 22.23mm | |
| Grit Size | 36 | |
| Grade | 36 | |
| Quantity Per Package | 25Per Pack | |
| Maximum Safe Speed | 11500rpm | |
| Standards/Approvals | SEAM | |
| Series | 87338 | |
| Material Cut | Metal | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Abrasive Disc | ||
Disc Diameter 125mm | ||
Thickness 3mm | ||
Abrasive Material Ceramic | ||
Bore Diameter 22.23mm | ||
Grit Size 36 | ||
Grade 36 | ||
Quantity Per Package 25Per Pack | ||
Maximum Safe Speed 11500rpm | ||
Standards/Approvals SEAM | ||
Series 87338 | ||
Material Cut Metal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
3M 3M Cubitron 3 Series Cutting Disc, 125mm Disc Diameter, 3mm Thickness - 7100303831
This cutting disc is a bonded abrasive wheel designed for high-speed metal removal in industrial environments. It is intended for use on portable grinders where Rapid cutting and long life are required, offering a robust option for heavy-duty weld removal, bevelling preparation and general metal cutting tasks in automation, electronics, electrical and mechanical workshops.
Features & Benefits
• Precision-shaped grain gives Faster cutting and longer life
• 36 grade abrasive delivers aggressive material removal
• Rated for maximum safe speed of 11,500 rpm for high-speed tools
• 3mm thickness reduces operator pressure for efficient cuts
• 22.23mm bore ensures compatibility with standard arbor fittings
• 36 grade abrasive delivers aggressive material removal
• Rated for maximum safe speed of 11,500 rpm for high-speed tools
• 3mm thickness reduces operator pressure for efficient cuts
• 22.23mm bore ensures compatibility with standard arbor fittings
Applications
• Suitable for weld grinding and removal on steel fabrications
• Ideal for cutting metal bar and plate in machine shops
• Used for bevelling preparation prior to welding in shipyards
• Can be used with angle grinders in maintenance operations
• Suitable for high-throughput cutting in automated production cells
• Ideal for cutting metal bar and plate in machine shops
• Used for bevelling preparation prior to welding in shipyards
• Can be used with angle grinders in maintenance operations
• Suitable for high-throughput cutting in automated production cells
What abrasive technology enables enhanced cutting performance?
The wheel uses precision-shaped ceramic grain that forms Sharp cutting peaks, which Slice through metal and maintain performance longer than conventional abrasive grains.
How should the wheel be stored to preserve life?
Store in resealable packaging away from moisture and extreme temperatures to limit degradation
protected wheels retain more useful life.
What tool considerations ensure optimal performance?
Use a grinder capable of maintaining speed under load
higher-power tools minimise speed drop, improving cut rate and wheel longevity.
How is operator exposure to vibration and noise affected?
The abrasive formulation and wheel construction are designed to reduce hand to ARM vibration and noise compared with typical ceramic-bonded wheels, aiding operator comfort during extended use.
Related links
- 3M 3M Cubitron 3 Precision Shaped Grain 36 Grade, 36 Grit 10
- 3M 3M Cubitron 3 Precision Shaped Grain 36 Grade, 36 Grit 10
- 3M 3M Cubitron 3 Precision Shaped Grain 36 Grade, 36 Grit 10
- 3M 3M Cubitron 3 Precision Shaped Grain 36 Grade, 36 Grit 25
- 3M 3M Cubitron 3 Precision Shaped Grain 36 Grade, 36 Grit 10
- 3M Cubitron 3 Precision Shaped Grain 36 Grade, 36 Grit 25
- 3M Cubitron 3 Precision Shaped Grain 36 Grade, 36 Grit 25
- 3M Cubitron 3 Precision Shaped Grain 36 Grade, 36 Grit 10