3M 93314 Ceramic, 100 mm x 3.2 mm Thick, 36 Grade, 36 Grit 10
- RS Stock No.:
- 618-196
- Mfr. Part No.:
- 7100305445
- Brand:
- 3M
Subtotal (1 pack of 10 units)*
$199.98
(exc. GST)
$219.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $199.98 | $19.998 |
*price indicative
- RS Stock No.:
- 618-196
- Mfr. Part No.:
- 7100305445
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Abrasive Disc | |
| Disc Diameter | 100mm | |
| Thickness | 3.2mm | |
| Abrasive Material | Ceramic | |
| Bore Diameter | 15.88mm | |
| Grit Size | 36 | |
| Grade | 36 | |
| Quantity Per Package | 10 | |
| Maximum Safe Speed | 11500rpm | |
| Standards/Approvals | SEAM | |
| Series | 93314 | |
| Material Cut | 1018 Carbon Steel, Metal, 304 Stainless Steel | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Abrasive Disc | ||
Disc Diameter 100mm | ||
Thickness 3.2mm | ||
Abrasive Material Ceramic | ||
Bore Diameter 15.88mm | ||
Grit Size 36 | ||
Grade 36 | ||
Quantity Per Package 10 | ||
Maximum Safe Speed 11500rpm | ||
Standards/Approvals SEAM | ||
Series 93314 | ||
Material Cut 1018 Carbon Steel, Metal, 304 Stainless Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
3M 3M Cubitron 3 Series Cutting Disc, 100mm Disc Diameter, 3.2mm Thickness - 7100305445
This cutting disc is a thin metalworking wheel designed for portable grinders to deliver fast material removal in industrial settings. It uses precision-shaped ceramic abrasive to Slice through metals with reduced heat generation and is supplied in a multi-pack for routine workshop use. The wheel is suited to high-speed angle grinders used in fabrication, machinery maintenance and heavy-duty weld preparation.
Features & Benefits
• Precision-shaped grain increases cut rate and wheel life
• 11500rpm maximum safe speed enables high-speed operation
• Grade36 grit provides aggressive metal removal performance
• 3.2mm thin profile reduces kerf for Faster cuts
• 15.88mm bore fits Compact grinder spindles
• 11500rpm maximum safe speed enables high-speed operation
• Grade36 grit provides aggressive metal removal performance
• 3.2mm thin profile reduces kerf for Faster cuts
• 15.88mm bore fits Compact grinder spindles
Applications
• Suitable for cutting 304 stainless steel sheet and plate
• Ideal for abrasive removal on 1018 carbon steel components
• Used for weld preparation and bevelling in fabrication shops
• Suitable for Rapid trimming in machinery manufacturing
• Can be used for maintenance tasks in shipyards and plant rooms
• Ideal for abrasive removal on 1018 carbon steel components
• Used for weld preparation and bevelling in fabrication shops
• Suitable for Rapid trimming in machinery manufacturing
• Can be used for maintenance tasks in shipyards and plant rooms
What abrasive material is used to achieve high productivity?
A precision-shaped ceramic grain formulation creates Sharp cutting peaks that Slice metal, reducing heat and prolonging usable life compared with conventional abrasives.
Which tool speeds and mounting arrangements are compatible?
The disc is intended for portable angle grinders capable of up to11500rpm and is mounted on spindles requiring a15.88mm centre hole.
How does the thin profile affect performance and handling?
The 3.2mm thickness produces a narrower kerf for Faster cutting and lower material loss, but will wear Faster than thicker wheels under continuous heavy loading.
What material grades and industrial tasks are appropriate?
It is engineered for steelwork including 1018 carbon steel and 304 stainless steel, covering cutting, bevelling and weld grinding in automation, electrical and mechanical workshops.
- RS Stock No. 0618200
- Mfr. Part No. 7100305449
1 Pack of 10
$238.69
- RS Stock No. 0618195
- Mfr. Part No. 7100305148
1 Pack of 10
$289.40
- RS Stock No. 0625828
- Mfr. Part No. 7100303973
1 Pack of 10
$300.60
- RS Stock No. 0627903
- Mfr. Part No. 7100303830
1 Pack of 25
$274.86
Related links
- 3M 3M Cubitron 3 Precision Shaped Grain 36 Grade, 36 Grit 10
- 3M 3M Cubitron 3 Precision Shaped Grain 36 Grade, 36 Grit 10
- 3M 3M Cubitron 3 Precision Shaped Grain 36 Grade, 36 Grit 10
- 3M Cubitron 3 Precision Shaped Grain 36 Grade, 36 Grit 25
- 3M Cubitron 3 Precision Shaped Grain 36 Grade, 36 Grit 10
- 3M 3M Cubitron 3 Precision Shaped Grain 36 Grade, 36 Grit 25
- 3M 3M Cubitron 3 Precision Shaped Grain 36 Grade, 36 Grit 25 Per Pack
- 3M 3MTM CubitronTM 3 Precision Shaped Grain 36 Grade, 36 Grit 10











