3M Precision Shaped Ceramic Grain Abrasive Disc Abrasive Disc, 152.4 mm, 240+ Grade, 240 Grit

Subtotal (1 pack of 50 units)*

$108.46

(exc. GST)

$119.31

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$108.46$2.169

*price indicative

RS Stock No.:
618-179
Mfr. Part No.:
7100288132
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Abrasive Disc

Disc Diameter

152.4mm

Sub Type

Abrasive Disc

Backing Material

Net

Abrasive Material

Precision Shaped Ceramic Grain

Grit Size

240

Grade

240

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
US

3M Adhesive-Backed/PSA Sanding Disc, 152.4mm Disc Diameter, 240 Grit size - 7100288132


This adhesive-backed/PSA sanding disc is designed for general-purpose sanding, stock removal, scuffing and surface preparation across multiple substrates in industrial settings. It combines a precision-shaped ceramic abrasive with a net backing to enable effective material removal while facilitating dust extraction when used with a compatible support pad and vacuum system. The product suits operations in automation, electronics, electrical and mechanical environments where controlled surface finishing is required.

Features & Benefits


• Precision-shaped ceramic grain for Faster cut and longer life
• Net backing for improved dust extraction during sanding
• Hookit™ compatible loops permit Rapid disc changeovers
• Patterned coating reduces loading and improves finish
• Resin bond maintains abrasive performance under heat
• Available in 240+ grade for consistent finish control

Applications


• Suitable for preparing primer and paint surfaces prior to repainting
• Ideal for scuffing and finishing gelcoat and composites
• Used for sanding filler, putty and lacquer in bodyshop tasks
• Can be used for metal finishing and component deburring
• Suitable for use with vacuum-backed random orbital sanders

What abrasive composition achieves the cutting performance?


A blend of aluminium oxide and a proprietary precision-shaped ceramic grain provides aggressive cutting with steady wear characteristics.

How should I store the discs to retain performance?


Keep them in their original box at 16°C to 26°C and 35 to 50% relative humidity on a first-in to first-out basis.

Which attachment systems are supported for quick changes?


The disc uses integrated loops in the net backing to mate with Hookit™ hook and loop pads for fast replacement.

How does the net construction affect dust control?


The open net backing permits Air and dust passage to a supporting tool and vacuum, reducing Airborne particulate during sanding.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy