3M Precision Shaped Ceramic Grain Abrasive Disc Abrasive Disc, 152.4 mm, 220+ Grade, 220 Grit
- RS Stock No.:
- 618-181
- Mfr. Part No.:
- 7100288135
- Brand:
- 3M
Subtotal (1 pack of 50 units)*
$108.46
(exc. GST)
$119.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $108.46 | $2.169 |
*price indicative
- RS Stock No.:
- 618-181
- Mfr. Part No.:
- 7100288135
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Disc Diameter | 152.4mm | |
| Sub Type | Abrasive Disc | |
| Backing Material | Net | |
| Product Type | Abrasive Disc | |
| Abrasive Material | Precision Shaped Ceramic Grain | |
| Grit Size | 220 | |
| Grade | 220+ | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Disc Diameter 152.4mm | ||
Sub Type Abrasive Disc | ||
Backing Material Net | ||
Product Type Abrasive Disc | ||
Abrasive Material Precision Shaped Ceramic Grain | ||
Grit Size 220 | ||
Grade 220+ | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Adhesive-Backed/PSA Sanding Disc, 152.4mm Disc Diameter, 220 Grit size - 7100288135
This adhesive-backed/PSA sanding disc is a net-backed abrasive designed for general sanding, stock removal, scuffing and surface preparation across multiple substrates. It combines a blend of aluminium oxide and precision-shaped ceramic mineral to deliver consistent cut and finish while enabling dust extraction when used with a compatible backing pad and vacuum system. The disc is intended for industrial environments where Rapid disc changes and efficient debris removal are required.
Features & Benefits
• Precision-shaped ceramic grain for Faster material removal
• Net backing permits dust extraction with vacuum systems
• Hookit-compatible loop attachment for quick disc changes
• Pattern-coated abrasive reduces loading and improves finish
• Resin bond formulation maintains abrasive stability under load
• Net backing permits dust extraction with vacuum systems
• Hookit-compatible loop attachment for quick disc changes
• Pattern-coated abrasive reduces loading and improves finish
• Resin bond formulation maintains abrasive stability under load
Applications
• Suitable for primer and paint surface preparation on panels
• Ideal for scuffing and sanding of composite bodywork
• Used for finish sanding of lacquer, sealer and fillers
• Can be used for sanding metal and whitewood surfaces
• Suitable for automotive bodywork requiring extraction
• Ideal for scuffing and sanding of composite bodywork
• Used for finish sanding of lacquer, sealer and fillers
• Can be used for sanding metal and whitewood surfaces
• Suitable for automotive bodywork requiring extraction
How should I store the discs to maintain performance?
Keep them in their original box at 16°C to 26°C and 35 to 50% relative humidity using a first-in to first-out routine to avoid reduced shelf life.
What backing and attachment method is required for secure use?
Use a compatible supporting tool with a Hookit™ hook and loop backing pad to ensure proper retention and Rapid replacement.
Which operating speeds are relevant for safe use?
Maximum recommended orbits per minute vary by disc size and should be observed according to tool specifications to match the discs rated OPM limits.
What substrates are compatible beyond common paints?
The abrasive is suitable for gelcoat, fillers, putties and a range of metals when paired with appropriate extraction.
Related links
- 3M Precision Shaped Ceramic Grain Adhesive-Backed/PSA Sanding Disc Abrasive Disc 220+ Grade, 220 Grit
- 3M Precision Shaped Ceramic Grain Adhesive-Backed/PSA Sanding Disc Abrasive Disc 220+ Grade, 220 Grit
- 3M Precision Shaped Ceramic Grain Adhesive-Backed/PSA Sanding Disc Abrasive Disc 220+ Grade, 220 Grit
- 3M Precision Shaped Grain Adhesive-Backed/PSA Sanding Disc Abrasive Disc 220+ Grade, 50 Grit
- 3M Precision Shaped Grain Adhesive-Backed/PSA Sanding Disc Cutting Disc 220+ Grade, 50 Grit
- 3M Precision Shaped Grain Adhesive-Backed/PSA Sanding Disc Abrasive Disc 220+ Grade, 220 Grit
- 3M Precision Shaped Grain Adhesive-Backed/PSA Sanding Disc Abrasive Disc 220+ Grade, 220 Grit
- 3M Precision Shaped Ceramic Grain Adhesive-Backed/PSA Sanding Disc Abrasive Disc 120 Grade, 120 Grit