3M Precision Shaped Ceramic Grain Abrasive Disc Abrasive Disc, 76.2 mm, 240+ Grade, 240 Grit
- RS Stock No.:
- 618-171
- Mfr. Part No.:
- 7100287826
- Brand:
- 3M
Subtotal (1 pack of 50 units)*
$47.21
(exc. GST)
$51.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $47.21 | $0.944 |
*price indicative
- RS Stock No.:
- 618-171
- Mfr. Part No.:
- 7100287826
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Backing Material | Net Backing | |
| Disc Diameter | 76.2mm | |
| Sub Type | Abrasive Disc | |
| Product Type | Abrasive Disc | |
| Abrasive Material | Precision Shaped Ceramic Grain | |
| Grit Size | 240 | |
| Grade | 240 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Backing Material Net Backing | ||
Disc Diameter 76.2mm | ||
Sub Type Abrasive Disc | ||
Product Type Abrasive Disc | ||
Abrasive Material Precision Shaped Ceramic Grain | ||
Grit Size 240 | ||
Grade 240 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Adhesive-Backed/PSA Sanding Disc, 76.2mm Disc Diameter, 240 Grit size - 7100287826
This adhesive-backed/PSA sanding disc is a coated net-disc designed for general sanding, stock removal, surface preparation and intermediate finishing across multiple substrates. It combines a patterned abrasive coating on an open net backing to enable dust extraction when used with an appropriate backing pad and vacuum system, and it attaches quickly via a hook-and-loop compatible looped net Interface for fast disc changes.
Features & Benefits
• Precision shaped ceramic grain delivers Faster cut rates and life
• Net backing enables effective dust extraction during sanding
• Patterned resin coating reduces loading and improves finish
• Blend of aluminium oxide and PSG mineral balances cut and durability
• Hook-and-loop compatible loops allow Rapid disc replacement
• Works across primers, paints, fillers and various metals
• Net backing enables effective dust extraction during sanding
• Patterned resin coating reduces loading and improves finish
• Blend of aluminium oxide and PSG mineral balances cut and durability
• Hook-and-loop compatible loops allow Rapid disc replacement
• Works across primers, paints, fillers and various metals
Applications
• Suitable for scuffing and surface prep on painted assemblies
• Ideal for removing material from composite panels and gelcoat
• Can be used for intermediate sanding of wood and whitewood components
• Used for smoothing fillers and putties during fabrication
• Suitable for abrasive operations on metal components in production
• Ideal for removing material from composite panels and gelcoat
• Can be used for intermediate sanding of wood and whitewood components
• Used for smoothing fillers and putties during fabrication
• Suitable for abrasive operations on metal components in production
What backing system is required for dust extraction to work effectively?
A supporting sanding pad with matching net support and a vacuum extraction system are required to draw debris through the open net structure.
How should these discs be stored to preserve performance?
Keep them in their original box at 16°C to 26°C and 35 to 50% relative humidity on a first-in to first-out basis to avoid reduced shelf life.
Which abrasive composition is used and what benefit does it provide?
The coating combines aluminium oxide with a precision-shaped ceramic grain to provide a balance of cutting speed and resistance to wear in demanding operations.
What operational speeds are appropriate for comparable sizes?
Maximum orbital speeds vary by disc diameter
for small discs typical OPM limits are significantly higher than for larger diameters and must be matched to the tools specification.
Related links
- 3M Precision Shaped Ceramic Grain Adhesive-Backed/PSA Sanding Disc Abrasive Disc 240+ Grade, 240 Grit
- 3M Precision Shaped Ceramic Grain Adhesive-Backed/PSA Sanding Disc Abrasive Disc 240+ Grade, 240 Grit
- 3M Precision Shaped Ceramic Grain Adhesive-Backed/PSA Sanding Disc Abrasive Disc 240+ Grade, 240 Grit
- 3M Precision Shaped Ceramic Grain Adhesive-Backed/PSA Sanding Disc Abrasive Disc 120 Grade, 120 Grit
- 3M Precision Shaped Ceramic Grain Adhesive-Backed/PSA Sanding Disc Abrasive Disc 80 Grade, 80 Grit
- 3M Precision Shaped Ceramic Grain Adhesive-Backed/PSA Sanding Disc Abrasive Disc 150+ Grade, 150 Grit
- 3M Precision Shaped Ceramic Grain Adhesive-Backed/PSA Sanding Disc Abrasive Disc 180+ Grade, 180 Grit
- 3M Precision Shaped Ceramic Grain Adhesive-Backed/PSA Sanding Disc Abrasive Disc 220+ Grade, 220 Grit