3M Precision Shaped Ceramic Grain Abrasive Disc Abrasive Disc, 127 mm, 240+ Grade, 240 Grit
- RS Stock No.:
- 618-180
- Mfr. Part No.:
- 7100288133
- Brand:
- 3M
Subtotal (1 pack of 50 units)*
$84.21
(exc. GST)
$92.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 29 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $84.21 | $1.684 |
*price indicative
- RS Stock No.:
- 618-180
- Mfr. Part No.:
- 7100288133
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Abrasive Disc | |
| Backing Material | Net Backing | |
| Sub Type | Abrasive Disc | |
| Disc Diameter | 127mm | |
| Abrasive Material | Precision Shaped Ceramic Grain | |
| Grit Size | 240 | |
| Grade | 240 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Abrasive Disc | ||
Backing Material Net Backing | ||
Sub Type Abrasive Disc | ||
Disc Diameter 127mm | ||
Abrasive Material Precision Shaped Ceramic Grain | ||
Grit Size 240 | ||
Grade 240 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Adhesive-Backed/PSA Sanding Disc, 127mm Disc Diameter, 240 Grit size - 7100288133
This adhesive-backed/PSA sanding disc is a net-backed abrasive intended for general sanding, scuffing and surface preparation across multiple substrates in industrial settings. Designed for use with a Hookit™ hook-and-loop support pad and compatible extraction systems, it facilitates dust removal and Rapid disc changes for workflow efficiency in automation, electronics, electrical and mechanical environments.
Features & Benefits
• Precision-shaped ceramic grain for Faster material removal
• Net backing enables effective dust extraction when vacuumed
• Hookit™ loop integration allows swift, tool-free disc swaps
• Proprietary patterned coating reduces loading and improves finish
• Blend of aluminium oxide and ceramic ensures balanced cut and life
• Net backing enables effective dust extraction when vacuumed
• Hookit™ loop integration allows swift, tool-free disc swaps
• Proprietary patterned coating reduces loading and improves finish
• Blend of aluminium oxide and ceramic ensures balanced cut and life
Applications
• Suitable for scuffing primer and paint prior to overcoating
• Ideal for preparing gelcoat and composite surfaces
• Used for intermediate sanding of fillers and putties
• Can be used for metal finishing in fabrication tasks
• Suitable for surface preparation on whitewood components
• Ideal for preparing gelcoat and composite surfaces
• Used for intermediate sanding of fillers and putties
• Can be used for metal finishing in fabrication tasks
• Suitable for surface preparation on whitewood components
What abrasive composition does it use?
It combines aluminium oxide with a proprietary precision-shaped ceramic grain to deliver controlled cut rates and wear performance.
How should the product be stored to preserve performance?
Keep in original packaging at 16°C to 26°C and 35 to 50% relative humidity on a first-in, first-out basis to avoid premature degradation.
Which operating speeds are supported for larger disc sizes?
Maximum orbits per minute vary by disc diameter with higher allowable OPM for medium sizes and lower for the largest sizes to match tool specifications.
How does the attachment system affect alignment during use?
Loops are incorporated into the net backing so holes need not be aligned with the backing pad, simplifying fitment and repeatability.
- RS Stock No. 0618171
- Mfr. Part No. 7100287826
1 Pack of 50
$47.21
- RS Stock No. 0618169
- Mfr. Part No. 7100287715
1 Pack of 50
$268.33
- RS Stock No. 0625927
- Mfr. Part No. 7100064177
1 Pack of 50
$119.38
- RS Stock No. 0862516
- Mfr. Part No. 7100383724
Each
$205.24
Related links
- 3M Precision Shaped Ceramic Grain Adhesive-Backed/PSA Sanding Disc Abrasive Disc 240+ Grade, 240 Grit
- 3M Precision Shaped Ceramic Grain Adhesive-Backed/PSA Sanding Disc Abrasive Disc 240+ Grade, 240 Grit
- 3M Precision Shaped Ceramic Grain Adhesive-Backed/PSA Sanding Disc Abrasive Disc 240+ Grade, 240 Grit
- 3M Precision Shaped Ceramic Grain Adhesive-Backed/PSA Sanding Disc Abrasive Disc 220+ Grade, 220 Grit
- 3M Precision Shaped Ceramic Grain Adhesive-Backed/PSA Sanding Disc Abrasive Disc 120 Grade, 120 Grit
- 3M Precision Shaped Ceramic Grain Adhesive-Backed/PSA Sanding Disc Abrasive Disc 80 Grade, 80 Grit
- 3M Precision Shaped Ceramic Grain Adhesive-Backed/PSA Sanding Disc Abrasive Disc 150+ Grade, 150 Grit
- 3M Precision Shaped Ceramic Grain Adhesive-Backed/PSA Sanding Disc Abrasive Disc 180+ Grade, 50 Grit











