3M Precision Shaped Ceramic Grain Abrasive Disc Abrasive Disc, 152.4 mm, 120 Grade, 120 Grit
- RS Stock No.:
- 618-182
- Mfr. Part No.:
- 7100288136
- Brand:
- 3M
Subtotal (1 pack of 50 units)*
$108.46
(exc. GST)
$119.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $108.46 | $2.169 |
*price indicative
- RS Stock No.:
- 618-182
- Mfr. Part No.:
- 7100288136
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Abrasive Disc | |
| Backing Material | Net Backing | |
| Sub Type | Abrasive Disc | |
| Disc Diameter | 152.4mm | |
| Abrasive Material | Precision Shaped Ceramic Grain | |
| Grit Size | 120 | |
| Grade | 120 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Abrasive Disc | ||
Backing Material Net Backing | ||
Sub Type Abrasive Disc | ||
Disc Diameter 152.4mm | ||
Abrasive Material Precision Shaped Ceramic Grain | ||
Grit Size 120 | ||
Grade 120 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Adhesive-Backed/PSA Sanding Disc, 152.4mm Disc Diameter, 120 Grit size - 7100288136
This adhesive-backed/PSA sanding disc is a net-backed abrasive designed for general and intermediate sanding, stock removal and surface preparation across a range of substrates. It is engineered for use with a Hookit-compatible hook-and-loop attachment system and designed to extract dust when paired with a suitable support pad and vacuum system, making it appropriate for workshop and industrial power sanding environments.
Features & Benefits
• Precision-shaped ceramic grain improves cut rate and life
• Net backing enables effective dust extraction with vacuum
• Pattern-coated resin reduces loading and aids finish
• Hook-and-loop compatibility allows Rapid disc replacement
• Blend of aluminium oxide and ceramic supports mixed substrates
• Net backing enables effective dust extraction with vacuum
• Pattern-coated resin reduces loading and aids finish
• Hook-and-loop compatibility allows Rapid disc replacement
• Blend of aluminium oxide and ceramic supports mixed substrates
Applications
• Suitable for scuffing and paint preparation on automotive panels
• Ideal for sanding composites and gelcoat in fabrication
• Used for finishing and blending filler and putty surfaces
• Can be used for metal finishing prior to coating or inspection
• Suitable for general stock removal on wood and whitewood
• Ideal for sanding composites and gelcoat in fabrication
• Used for finishing and blending filler and putty surfaces
• Can be used for metal finishing prior to coating or inspection
• Suitable for general stock removal on wood and whitewood
What abrasive composition is used for enhanced cutting performance?
It combines aluminium oxide with a proprietary precision-shaped ceramic grain to balance fast material removal with controlled finish.
How should discs be stored to preserve performance?
Keep in original packaging at 16°C to 26°C and 35 to 50% relative humidity on a first-in, first-out basis to avoid reduced shelf life.
Which attachment methods work with this product for Rapid changes?
Loops integrated into the net backing pair with a Hookit hook-and-loop system for fast replacement without hole alignment.
What operating speeds are applicable for different diameters?
Maximum orbits per minute vary by size
smaller diameters allow higher OPM while larger diameters have lower OPM limits as specified by tool compatibility.
Related links
- 3M Precision Shaped Ceramic Grain Adhesive-Backed/PSA Sanding Disc Abrasive Disc 120 Grade, 120 Grit
- 3M Precision Shaped Ceramic Grain Adhesive-Backed/PSA Sanding Disc Abrasive Disc 120 Grade, 120 Grit
- 3M Precision Shaped Ceramic Grain Adhesive-Backed/PSA Sanding Disc Abrasive Disc 120 Grade, 120 Grit
- 3M Precision Shaped Ceramic Grain Adhesive-Backed/PSA Sanding Disc Abrasive Disc 120 Grade, 50 Grit
- 3M Precision Shaped Ceramic Grain Adhesive-Backed/PSA Sanding Disc Abrasive Disc 220+ Grade, 220 Grit
- 3M Precision Shaped Ceramic Grain Adhesive-Backed/PSA Sanding Disc Abrasive Disc 180+ Grade, 180 Grit
- 3M Precision Shaped Ceramic Grain Adhesive-Backed/PSA Sanding Disc Abrasive Disc 80 Grade, 80 Grit
- 3M Precision Shaped Ceramic Grain Adhesive-Backed/PSA Sanding Disc Abrasive Disc 240+ Grade, 240 Grit