3M Precision Shaped Ceramic Grain Abrasive Disc Abrasive Disc, 152.4 mm, 180+ Grade, 180 Grit
- RS Stock No.:
- 618-188
- Mfr. Part No.:
- 7100288233
- Brand:
- 3M
Subtotal (1 pack of 50 units)*
$108.46
(exc. GST)
$119.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $108.46 | $2.169 |
*price indicative
- RS Stock No.:
- 618-188
- Mfr. Part No.:
- 7100288233
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Sub Type | Abrasive Disc | |
| Backing Material | Net Backing | |
| Disc Diameter | 152.4mm | |
| Product Type | Abrasive Disc | |
| Abrasive Material | Precision Shaped Ceramic Grain | |
| Grit Size | 180 | |
| Grade | 180 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Sub Type Abrasive Disc | ||
Backing Material Net Backing | ||
Disc Diameter 152.4mm | ||
Product Type Abrasive Disc | ||
Abrasive Material Precision Shaped Ceramic Grain | ||
Grit Size 180 | ||
Grade 180 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Adhesive-Backed/PSA Sanding Disc, 152.4mm Disc Diameter, 180 Grit size - 7100288233
This adhesive-backed/PSA sanding disc is designed for general-purpose sanding, stock removal, scuffing and surface preparation across a range of substrates in industrial settings. It combines a precision-shaped ceramic abrasive with an open net backing to enable dust extraction when used with a compatible support pad and vacuum. The hook-and-loop-style attachment integrated into the net backing permits Rapid disc changes without aligning extraction holes.
Features & Benefits
• Precision-shaped ceramic grain delivers consistent cutting performance
• Blend with aluminium oxide reduces loading during sanding
• Net backing enables effective dust extraction with vacuum systems
• Integrated loop attachment allows fast, tool-free disc changes
• Proprietary patterned coating balances cut rate and surface finish
• Suitable for sustained use up to specified orbiting speeds
• Blend with aluminium oxide reduces loading during sanding
• Net backing enables effective dust extraction with vacuum systems
• Integrated loop attachment allows fast, tool-free disc changes
• Proprietary patterned coating balances cut rate and surface finish
• Suitable for sustained use up to specified orbiting speeds
Applications
• Suitable for paint removal on automotive panels prior to refinishing
• Ideal for sanding composite parts in aerospace component prep
• Used for surface scuffing of filled and primed substrates
• Can be used for intermediate finishing of gelcoat and whitewood
• Suitable for metal deburring and stock removal in mechanical workshops
• Ideal for sanding composite parts in aerospace component prep
• Used for surface scuffing of filled and primed substrates
• Can be used for intermediate finishing of gelcoat and whitewood
• Suitable for metal deburring and stock removal in mechanical workshops
What backing system supports dust extraction during use?
The open net backing pairs with a support pad and vacuum to evacuate dust through the disc structure, improving visibility and reducing airborne particles.
How does the abrasive formulation affect lifespan in high-traffic workshops?
The combination of precision-shaped ceramic grain with aluminium oxide sustains cutting action and reduces loading, which helps maintain abrasive life under heavy-duty cycles.
What attachment method is provided for Rapid disc replacement?
Loops are integrated into the net backing to work with a hook-and-loop attachment system, enabling quick changes without aligning extraction holes.
How should the discs be stored on site to preserve performance?
Store in original packaging at moderate room temperature and controlled humidity on a first-in to first-out basis to avoid shortened shelf life due to heat or moisture.
- RS Stock No. 0618168
- Mfr. Part No. 7100287549
1 Pack of 50
$47.21
- RS Stock No. 0618170
- Mfr. Part No. 7100287825
1 Pack of 50
$268.33
- RS Stock No. 0625928
- Mfr. Part No. 7100064178
1 Pack of 50
$148.06
- RS Stock No. 0625927
- Mfr. Part No. 7100064177
1 Pack of 50
$119.38
Related links
- 3M Precision Shaped Ceramic Grain Adhesive-Backed/PSA Sanding Disc Abrasive Disc 180+ Grade, 180 Grit
- 3M Precision Shaped Ceramic Grain Adhesive-Backed/PSA Sanding Disc Abrasive Disc 180+ Grade, 180 Grit
- 3M Precision Shaped Ceramic Grain Adhesive-Backed/PSA Sanding Disc Abrasive Disc 180+ Grade, 180 Grit
- 3M Precision Shaped Grain Adhesive-Backed/PSA Sanding Disc Abrasive Disc 180+ Grade, 180 Grit
- 3M Precision Shaped Grain Adhesive-Backed/PSA Sanding Disc Abrasive Disc 180+ Grade, 180 Grit
- 3M Precision Shaped Ceramic Grain Adhesive-Backed/PSA Sanding Disc Abrasive Disc 120 Grade, 120 Grit
- 3M Precision Shaped Ceramic Grain Adhesive-Backed/PSA Sanding Disc Abrasive Disc 220+ Grade, 220 Grit
- 3M Precision Shaped Ceramic Grain Adhesive-Backed/PSA Sanding Disc Abrasive Disc 80 Grade, 80 Grit










