3M Precision Shaped Ceramic Grain Abrasive Disc Sanding Disc, 76.2 mm, 120 Grade, 120 Grit
- RS Stock No.:
- 618-173
- Mfr. Part No.:
- 7100287828
- Brand:
- 3M
Subtotal (1 pack of 50 units)*
$44.85
(exc. GST)
$49.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $44.85 | $0.897 |
*price indicative
- RS Stock No.:
- 618-173
- Mfr. Part No.:
- 7100287828
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Backing Material | Net | |
| Sub Type | Sanding Disc | |
| Disc Diameter | 76.2mm | |
| Product Type | Abrasive Disc | |
| Abrasive Material | Precision Shaped Ceramic Grain | |
| Grit Size | 120 | |
| Grade | 120 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Backing Material Net | ||
Sub Type Sanding Disc | ||
Disc Diameter 76.2mm | ||
Product Type Abrasive Disc | ||
Abrasive Material Precision Shaped Ceramic Grain | ||
Grit Size 120 | ||
Grade 120 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Adhesive-Backed/PSA Sanding Disc, 76.2mm Disc Diameter, 120 Grit size - 7100287828
This adhesive-backed/PSA sanding disc is a net-backed abrasive designed for general-purpose sanding, stock removal and surface preparation across multiple substrates in industrial settings. It pairs with a hook-and-loop backing system for Rapid disc changes and uses a hybrid abrasive blend to deliver controlled cut and finish while allowing dust extraction when used with a supporting tool and vacuum.
Features & Benefits
• Precision shaped ceramic grain for Faster cut rates and longevity
• Net backing enables efficient dust extraction with vacuum systems
• Hookit-compatible loops allow quick, tool-side disc changes
• Proprietary patterned coating reduces loading and improves finish
• Available in a range of grades to match process stages
• Net backing enables efficient dust extraction with vacuum systems
• Hookit-compatible loops allow quick, tool-side disc changes
• Proprietary patterned coating reduces loading and improves finish
• Available in a range of grades to match process stages
Applications
• Suitable for scuffing and preparing primer and paint before repainting
• Ideal for removing filler, putty and surface sealers from components
• Can be used for finishing gelcoat and composite surfaces in production
• Suitable for intermediate sanding of whitewood and other timbers
• Used for abrading metal substrates prior to bonding or coating
• Ideal for removing filler, putty and surface sealers from components
• Can be used for finishing gelcoat and composite surfaces in production
• Suitable for intermediate sanding of whitewood and other timbers
• Used for abrading metal substrates prior to bonding or coating
What abrasive composition provides the cutting action?
A blend of aluminium oxide and a precision-shaped ceramic mineral delivers aggressive material removal with a balance between cut and life.
How should the discs be stored to maintain performance?
Store in the original box at 16°C to 26°C and 35 to 50% relative humidity on a first-in, first-out basis to minimise shelf-life reduction.
Which operating speeds are appropriate for different disc sizes?
Maximum orbits per minute vary by disc diameter
larger discs have lower maximum OPM compared with smaller sizes to suit respective backing and tool limits.
How does the net construction affect workplace dust control?
The open net backing permits airborne debris to be drawn through the disc into a vacuum, reducing surface dust and improving extraction efficiency.
Can these discs be supplied in non-standard sizes?
Alternative dimensions are available on request through make-to-order arrangements.
- RS Stock No. 0626045
- Mfr. Part No. 7100287537
1 Pack of 50
$254.91
- RS Stock No. 0627876
- Mfr. Part No. 7100284266
1 Pack of 50
$145.80
- RS Stock No. 0627884
- Mfr. Part No. 7100284343
1 Pack of 50
$444.61
- RS Stock No. 0625927
- Mfr. Part No. 7100064177
1 Pack of 50
$113.41
Related links
- 3M Precision Shaped Ceramic Grain Adhesive-Backed/PSA Sanding Disc Abrasive Disc 120 Grade, 120 Grit
- 3M Precision Shaped Ceramic Grain Adhesive-Backed/PSA Sanding Disc Abrasive Disc 120 Grade, 120 Grit
- 3M Precision Shaped Ceramic Grain Adhesive-Backed/PSA Sanding Disc Abrasive Disc 120 Grade, 120 Grit
- 3M Precision Shaped Grain Adhesive-Backed/PSA Sanding Disc Abrasive Disc 120 Grade, 220 Grit
- 3M Precision Shaped Ceramic Grain Adhesive-Backed/PSA Sanding Disc Abrasive Disc 80 Grade, 80 Grit
- 3M Precision Shaped Ceramic Grain Adhesive-Backed/PSA Sanding Disc Abrasive Disc 150+ Grade, 150 Grit
- 3M Precision Shaped Ceramic Grain Adhesive-Backed/PSA Sanding Disc Abrasive Disc 180+ Grade, 180 Grit
- 3M Precision Shaped Ceramic Grain Adhesive-Backed/PSA Sanding Disc Abrasive Disc 240+ Grade, 240 Grit











