3M Precision Shaped Ceramic Grain Abrasive Disc Abrasive Disc, 127 mm, 80 Grade, 80 Grit
- RS Stock No.:
- 618-176
- Mfr. Part No.:
- 7100288128
- Brand:
- 3M
Subtotal (1 pack of 50 units)*
$88.63
(exc. GST)
$97.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $88.63 | $1.773 |
*price indicative
- RS Stock No.:
- 618-176
- Mfr. Part No.:
- 7100288128
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Sub Type | Abrasive Disc | |
| Disc Diameter | 127mm | |
| Backing Material | Net Backing | |
| Product Type | Abrasive Disc | |
| Abrasive Material | Precision Shaped Ceramic Grain | |
| Grit Size | 80 | |
| Grade | 80 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Sub Type Abrasive Disc | ||
Disc Diameter 127mm | ||
Backing Material Net Backing | ||
Product Type Abrasive Disc | ||
Abrasive Material Precision Shaped Ceramic Grain | ||
Grit Size 80 | ||
Grade 80 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Adhesive-Backed/PSA Sanding Disc, 127mm Disc Diameter, 80 Grit size - 7100288128
This adhesive-backed/PSA sanding disc is a net-backed abrasive designed for general sanding, stock removal and surface preparation across multiple substrates. It combines precision-shaped ceramic and aluminium oxide minerals on a mesh backing to allow dust extraction when used with a compatible backing pad and vacuum system, and is suited to automotive and industrial finishing tasks.
Features & Benefits
• Precision-shaped ceramic grain for accelerated cut rate
• Blend with aluminium oxide reduces premature wear
• Net backing enables effective dust extraction with vacuum
• PSA attachment offers fast tool changes without hole alignment
• Pattern coating reduces loading and improves finish
• Compatible with a range of primers, paints and fillers
• Blend with aluminium oxide reduces premature wear
• Net backing enables effective dust extraction with vacuum
• PSA attachment offers fast tool changes without hole alignment
• Pattern coating reduces loading and improves finish
• Compatible with a range of primers, paints and fillers
Applications
• Suitable for paint removal in autobody repair
• Ideal for metalwork surface scuffing and prep
• Used for sanding composite panels and gelcoat
• Can be used for smoothing fillers and putties
• Suitable for intermediate and finish sanding on wood
• Ideal for metalwork surface scuffing and prep
• Used for sanding composite panels and gelcoat
• Can be used for smoothing fillers and putties
• Suitable for intermediate and finish sanding on wood
What abrasive material composition does it use?
A combination of precision-shaped ceramic grain and aluminium oxide mineral is resin-coated onto the net substrate to balance cut and life.
How should it be stored to maintain performance?
Keep in the original box at 16°C to 26°C and 35 to 50% relative humidity on a first-in to first-out cycle to avoid shelf-life reduction.
Which attachment systems are supported for easy disc changes?
The net backing integrates loops for use with Hookit-style hook-and-loop systems and also accepts a pressure-sensitive adhesive for alternative attachment.
What operating speeds are applicable for safe use?
Maximum orbits per minute vary by disc size
consult the product label or safety leaflet for the specific rpm limits relevant to your tool.
How does the construction help reduce clogging during work?
A proprietary patterned coating disperses swarf and minimises loading, maintaining cutting action during continuous use.
Related links
- 3M Precision Shaped Ceramic Grain Adhesive-Backed/PSA Sanding Disc Abrasive Disc 80 Grade, 80 Grit
- 3M Precision Shaped Ceramic Grain Adhesive-Backed/PSA Sanding Disc Abrasive Disc 80 Grade, 80 Grit
- 3M Precision Shaped Ceramic Grain Adhesive-Backed/PSA Sanding Disc Abrasive Disc 80 Grade, 80 Grit
- 3M Precision Shaped Ceramic Grain Adhesive-Backed/PSA Sanding Disc Abrasive Disc 220+ Grade, 220 Grit
- 3M Precision Shaped Ceramic Grain Adhesive-Backed/PSA Sanding Disc Abrasive Disc 120 Grade, 120 Grit
- 3M Precision Shaped Ceramic Grain Adhesive-Backed/PSA Sanding Disc Abrasive Disc 240+ Grade, 240 Grit
- 3M Precision Shaped Ceramic Grain Adhesive-Backed/PSA Sanding Disc Abrasive Disc 150+ Grade, 150 Grit
- 3M Precision Shaped Ceramic Grain Adhesive-Backed/PSA Sanding Disc Abrasive Disc 180+ Grade, 50 Grit