3M Precision Shaped Ceramic Grain Abrasive Disc Abrasive Disc, 76.2 mm, 150+ Grade, 150 Grit
- RS Stock No.:
- 618-175
- Mfr. Part No.:
- 7100287831
- Brand:
- 3M
Subtotal (1 pack of 50 units)*
$47.21
(exc. GST)
$51.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $47.21 | $0.944 |
*price indicative
- RS Stock No.:
- 618-175
- Mfr. Part No.:
- 7100287831
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Abrasive Disc | |
| Backing Material | Net Backing | |
| Sub Type | Abrasive Disc | |
| Disc Diameter | 76.2mm | |
| Abrasive Material | Precision Shaped Ceramic Grain | |
| Grit Size | 150 | |
| Grade | 150+ | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Abrasive Disc | ||
Backing Material Net Backing | ||
Sub Type Abrasive Disc | ||
Disc Diameter 76.2mm | ||
Abrasive Material Precision Shaped Ceramic Grain | ||
Grit Size 150 | ||
Grade 150+ | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Adhesive-Backed/PSA Sanding Disc, 76.2mm Disc Diameter, 150 Grit size - 7100287831
This adhesive-backed/PSA sanding disc is a net-backed abrasive designed for general sanding, stock removal and surface preparation across multiple substrates. It combines a precision-shaped ceramic mineral blend with an open mesh backing to enable dust extraction when used with a compatible backing pad and vacuum system, and it attaches quickly via a hook-and-loop style Interface for Rapid disc changes on orbital sanders.
Features & Benefits
• Precision shaped ceramic grain delivers Faster cut rates and longevity
• Net backing permits effective dust extraction with vacuum systems
• Hook-and-loop attachment allows Rapid tool-side disc replacement
• Patterned coating reduces loading and improves finishing consistency
• Blend of aluminium oxide and ceramic supports diverse substrate work
• Net backing permits effective dust extraction with vacuum systems
• Hook-and-loop attachment allows Rapid tool-side disc replacement
• Patterned coating reduces loading and improves finishing consistency
• Blend of aluminium oxide and ceramic supports diverse substrate work
Applications
• Suitable for scuffing and intermediate sanding of primer and paintwork
• Ideal for stock removal on composites and gelcoat
• Used for surface preparation of fillers, sealants and putties
• Can be used for finish sanding on whitewood and lacquers
• Suitable for metal deburring and smoothing in mechanical assembly
• Ideal for stock removal on composites and gelcoat
• Used for surface preparation of fillers, sealants and putties
• Can be used for finish sanding on whitewood and lacquers
• Suitable for metal deburring and smoothing in mechanical assembly
How does the disc handle dust management during use?
The net backing facilitates extraction through the disc when paired with a supporting tool and vacuum system, reducing dust in the work area and improving visibility.
Which abrasive composition is used and why is it beneficial?
A blend of aluminium oxide and 3M proprietary precision-shaped ceramic grain is employed to balance Durable cutting performance with consistent finish quality across varying materials.
What attachment method is required by the sanding pad?
The loops integrated into the net backing are designed to mate with a Hookit-style hook-and-loop pad for quick, non-aligned disc changes.
What storage conditions preserve performance?
Store in original packaging at 16°C to 26°C and 35 to 50% relative humidity on a first-in to first-out basis to maintain shelf life and abrasive behaviour.
Which industry tasks are supported by the discs construction?
Its pattern-coated resin on a net substrate supports reduced loading and stable finishing for automotive refinishing, electronics panel preparation and mechanical surface finishing.
- RS Stock No. 0626046
- Mfr. Part No. 7100287538
1 Pack of 50
$47.21
- RS Stock No. 0618168
- Mfr. Part No. 7100287549
1 Pack of 50
$47.21
- RS Stock No. 0627901
- Mfr. Part No. 7100287463
1 Pack of 50
$268.33
- RS Stock No. 0618171
- Mfr. Part No. 7100287826
1 Pack of 50
$47.21
Related links
- 3M Precision Shaped Ceramic Grain Adhesive-Backed/PSA Sanding Disc Abrasive Disc 150+ Grade, 150 Grit
- 3M Precision Shaped Grain Adhesive-Backed/PSA Sanding Disc Abrasive Disc 150+ Grade, 150 Grit
- 3M Precision Shaped Ceramic Grain Adhesive-Backed/PSA Sanding Disc Abrasive Disc 150+ Grade, 150 Grit
- 3M Precision Shaped Ceramic Grain Adhesive-Backed/PSA Sanding Disc Abrasive Disc 120 Grade, 120 Grit
- 3M Precision Shaped Ceramic Grain Adhesive-Backed/PSA Sanding Disc Abrasive Disc 80 Grade, 80 Grit
- 3M Precision Shaped Ceramic Grain Adhesive-Backed/PSA Sanding Disc Abrasive Disc 180+ Grade, 180 Grit
- 3M Precision Shaped Ceramic Grain Adhesive-Backed/PSA Sanding Disc Abrasive Disc 240+ Grade, 240 Grit
- 3M Precision Shaped Ceramic Grain Adhesive-Backed/PSA Sanding Disc Abrasive Disc 220+ Grade, 220 Grit











